Anybus Communicator IoT Gateway
Publicatiedatum: 2024-01-19
HMS Networks' high-performance gateways connect devices or networks to EtherCAT, EtherNet/IP, Modbus TCP, PROFIBUS, and PROFINET control systems.
Ewon Flexy 205 Data Gateway
Publicatiedatum: 2024-01-19
HMS Networks' Flexy IIoT data gateway enables data collection from any machine. Its extension cards keep up with the evolution of communication technologies.
Cosy+ Industrial Router
Publicatiedatum: 2024-01-11
HMS Networks' Cosy+ industrial router is easy to use, scalable within a budget, and provides seamless integration into Ethernet networks or USB connections.
IntesisHome Air-Conditioning Remote-Control System
Publicatiedatum: 2022-09-22
HMS Networks' AC Cloud Control gateways connect to the cloud using the local Wi-Fi network and provide bidirectional communication with the AC unit.
Intesis Air Conditioning Interfaces
Publicatiedatum: 2022-09-20
HMS Networks' Intesis AC interfaces allow complete and natural integration of air conditioning units into popular building automation technologies.
Intesis Protocol Translators for Building Automation
Publicatiedatum: 2022-09-14
HMS Network's Intesis is an easy-to-use tool enabling powerful configurations to facilitate installation, configuration, and commissioning processes.
Anybus® Wireless Bolt and Wireless Bridge II
Publicatiedatum: 2019-02-08
HMS Networks' Anybus Wireless Products enable wireless connectivity for infrastructure, machines, and devices over Bluetooth and WLAN (Wi-Fi).
IXXAT™ USB-to-CAN Interfaces
Publicatiedatum: 2018-10-11
HMS Networks' IXXAT USB-to-CAN V2 interfaces are designed for robust and easy connection with CAN-based networks.
EtherNet/IP™ Linking Devices
Publicatiedatum: 2018-10-11
HMS' family of network connectivity products for customers using ControlLogix® and CompactLogix® to communicate with Modbus, PROFIBUS, DF1, and serial devices.
Anybus® X-Gateways
Publicatiedatum: 2018-10-11
HMS Networks' Anybus X-Gateways allow systems integrators to easily transfer I/O data between devices.
Anybus® Serial-to-Industrial Protocol Converters
Publicatiedatum: 2018-10-10
HMS Networks' Anybus® Communicator™ allows users to integrate serial RS-232/422/485 devices to a network using an industrial protocol.
IXXAT PCIe® CAN Interfaces
Publicatiedatum: 2018-10-10
HMS Networks' PCIe interfaces for easily connecting a PC to a CAN network through a PCIe or PCIe mini connection.