Slide Switches Explained: Types, Specifications, and Applications

Door Ryan Smoot, Technical Support Engineer, Same Sky

There are multiple techniques for regulating the flow of electrical current within a circuit, and slide switches are among the most widely implemented solutions. These switches offer a compact and dependable means of circuit control, enabling connection or disconnection through a simple linear sliding action. This brief technical overview will examine the operational principles of slide switches, explore their primary configurations, and outline key electrical and mechanical considerations for optimal selection.

Slide switch basics

A slide switch is an electromechanical component designed for the control of electrical circuits through a linear sliding mechanism. It functions by shifting conductive elements to establish or interrupt a circuit, transitioning between open (non-conductive) and closed (conductive) states. As a maintained-contact switch, it retains its last position until a deliberate actuation force is applied to toggle it to an alternate state, making it a reliable and stable solution for various low-power and space-constrained applications.

Image of basic slide switchFigure 1: Basic slide switch. (Image source: Same Sky)

Slide switches commonly feature a single pole, double throw (SPDT) configuration, enabling the redirection of electrical current between two distinct circuits—often referred to as on-on operation. This design allows seamless switching between power sources or circuit paths by shifting the actuator.

Image of SPDT on-on switch schematic exampleFigure 2: SPDT on-on switch schematic example. (Image source: Same Sky)

Another widely used configuration is the single pole, single throw (SPST) slide switch, which provides straightforward on-off control by either completing or interrupting the circuit. In applications requiring more complex switching functionality, a double pole, double throw (DPDT) configuration may be employed, facilitating on-off-on operation by controlling two independent circuits simultaneously.

For specialized use cases, slide switches can incorporate multiple throws to achieve multi-on-on operation. However, this can introduce practical challenges, such as increased difficulty in precisely positioning the actuator to the desired setting. Same Sky offers slide switches with a variety of circuit types, including SPDT, SP3T, SP4T, DPDT, DP3T, and DP4T. For a deeper exploration of switch functionalities, refer to Same Sky’s Fundamentals of Switches blog.

Important slide switch specifications

The electrical specifications provided in a slide switch datasheet define critical performance parameters, including rated voltage and current, which indicate the maximum electrical load the switch can reliably handle. Additionally, key properties, such as withstand voltage (the maximum voltage the switch can endure without breaking down) and insulation resistance (the electrical resistance between isolated conductive parts) are listed to ensure proper circuit isolation.

Beyond electrical ratings, mechanical specifications, such as actuation travel distance (the displacement required to toggle the switch) and operating force (the force necessary for actuation) are also outlined. Understanding these values is essential for selecting a switch that aligns with both electrical and mechanical design requirements.

Slide switches are commonly available in surface mount, through-hole, or panel-mount configurations. The appropriate mounting style depends on manufacturing processes, available space, and mechanical stresses within the application, particularly regarding switch retention on the PCB or chassis. Below are additional specifications to consider:

  • Termination style: Provides flexibility for the different mounting options and can include gull wing, PC pin, wire leads, screw terminal, and more.
  • Voltage rating: Defines the maximum allowable voltage across the switch without risk of failure. For slide switches this could range anywhere from 5 V up to 125 V.
  • Current rating: Specifies the maximum current the switch can handle without degradation. For slide switches this could range anywhere from 1 mA up to 25 A.
  • Actuator height: Raised actuators provide easier access, while flat actuators allow for a flush, low-profile design in equipment enclosures.
  • Pitch: The center-to-center distance between switch terminals, crucial for PCB layout and compatibility. Common pitches usually range from 2 mm up to 6.9 mm.
  • IP Rating: Indicates the level of protection against dust and moisture ingress, important for harsh environments or outdoor applications.

Image of raised versus flat actuator slide switchesFigure 3: Raised versus flat actuator slide switches. (Image source: Same Sky)

Slide switches are also categorized based on their physical size, with the most common classifications being subminiature, miniature, and standard. The size selection is critical for applications where space constraints, current capacity, and mechanical integration must be carefully considered.

Since slide switches operate as maintained-contact switches, the circuit remains in its last toggled state until the user manually actuates the switch again. This contrasts with pushbutton switches, which can function in either a momentary or maintained configuration, depending on the application’s requirements.

Final considerations and applications

Slide switches find applications across domestic, office, and industrial environments, serving in a wide range of electronic and electromechanical systems. Common use cases include computer peripherals, household appliances, consumer electronics, smart home automation, test and measurement equipment, communication hardware, and various industrial control systems.

When integrating a slide switch into a system design, engineers must evaluate key application-specific factors to ensure optimal performance and longevity. Critical considerations include:

  • How frequently will the switch be actuated?
    • The expected number of switching cycles directly affects the operational lifespan and may require a switch with high durability and low contact wear.
  • Will the switch be exposed to mechanical stresses or extreme temperatures?
    • Harsh mechanical conditions, vibrations, or temperature fluctuations can impact the switch’s structural integrity and electrical reliability.
  • Is there a risk of liquid or dust ingress?
    • If environmental exposure is a concern, selecting a switch with an appropriate IP rating will ensure protection against moisture and particulates.
  • What are the electrical requirements?
    • The switch must be rated to handle the operating voltage and current of the circuit to prevent contact degradation, excessive heat generation, or electrical failure.

Conclusion

Slide switches are widely used, fundamental mechanical switches that provide straightforward, reliable functionality, primarily for applications requiring a clear and stable transition between two states. Their intuitive sliding mechanism offers a key advantage: users can visually confirm the switch's operational state at a glance, ensuring precise and maintained control over circuit connectivity.

By understanding common configurations, essential electrical and mechanical specifications, and critical design factors, engineers can confidently select the most suitable slide switch for their application. Whether prioritizing compact form factors, durability, or specific electrical ratings, choosing the right switch ensures optimal system performance.

Same Sky offers a diverse range of slide switches featuring compact designs, multiple mounting options, and various electrical and mechanical specifications to meet the demands of different applications.

Disclaimer: The opinions, beliefs, and viewpoints expressed by the various authors and/or forum participants on this website do not necessarily reflect the opinions, beliefs, and viewpoints of DigiKey or official policies of DigiKey.

Achtergrondinformatie over deze auteur

Image of Ryan Smoot

Ryan Smoot, Technical Support Engineer, Same Sky

With an extensive knowledge of Same Sky products, Ryan Smoot provides customers with a wide range of technical and application support capabilities in the field. His management of the Same Sky robust CAD model library further offers engineers with an invaluable resource for streamlining their product designs.