Get in the Music Groove with Stomp Box Enclosures

Music-loving product designers who never advanced beyond playing an air guitar might be able to get in tune with a band by creating electronic stomp boxes that could inspire current and future guitarists to shape and enhance their sound, whether it be rock, country, blues, or other genres.

Electronic stomp boxes house the circuitry that allows guitarists and other musicians to alter their sound output with special effects such as distortion, fuzz, compression, and reverb, among others.

Transistor-equipped stomp boxes introduced in the early 1960s allowed musicians such as Jimi Hendrix to alter the sound output of guitars with the touch of a foot or toe, a feat previously only achievable by manipulating bulky amplifiers. Today, stomp boxes comprise an almost $4 billion worldwide market, projected to grow to $5.3 billion by 2032.

The devices process the signal between a guitar and an amplifier, controlled by a variety of knobs and switches, and most commonly, a foot pedal. They may be single-effect or multi-effect, utilize digital, analog, or hybrid circuitry, and can be powered by a battery or an external adapter. Analog stomp boxes use electronic components like resistors, capacitors, transistors, and diodes, while digital boxes use microprocessors, memory, and software to process the sound.

Most stomp boxes utilize metal housings to withstand the rigorous use typical in musical performances. Die-cast aluminum is popular for its lightweight durability, and its ability to shield electromagnetic interference (EMI) and radio frequency interference (RFI) that could impact signal integrity. The material is relatively easy to machine, making it easier to drill holes for switches, jacks, and knobs. Unpainted or coated with tough powder paint, die-cast aluminum housings can be readily customized to the unique style of the designer or musician.

Hammond Manufacturing, a provider of transformers, racks, cabinets, and enclosures, offers the popular 1590 Series Stomp Boxes in a rugged, die-cast aluminum alloy, designed to cope with the demands of on-stage environments.

Available in rectangular sizes—as well as octagonal and two trapezoidal sizes—the stomp boxes come standard with a smooth gloss polyester powder paint finish, which provides a good surface for customizing with labels and silk screening. The paint finish appears only on external surfaces to maintain RFI integrity.

The 1590BBCB is a cobalt blue, EMI-shielded, 4.70 inch x 3.70 inch x 1.34 inch enclosure (Figure 1 left) that, like other devices in the series, is IP54 rated with a lap joint seal construction to protect against dust and splashing water. Like other models, it is also available with a silicone gasket option, the 1590BBGASKET, that is supplied loose inside the enclosure and can be applied to provide a water-tight IP65 rating.

Figure 1: Hammond's cobalt blue 1590BBCB (left) rectangular, 1590TRPBCB (middle) narrow trapezoidal, and 1590STPCCB (right) octagonal stomp box enclosures. (Image source: Hammond Manufacturing)

Additional shapes available include the 1590TRPBCB which is a narrow trapezoidal stomp box enclosure with a length of 4.41 inches, small end width of 2.42 inches, and large end width of 3.11 inches (Figure 1, middle), while the octagonal 1590STPCCB (Figure 1, right) measures 5.23 inches on each side.

Moreover, the Hammond 1590 Series enclosures feature a low side wall draft angle of two degrees or less to ensure easy PC board mounting.

Customization options

The devices come in five standard colors, while others may be available upon request. Hammond operates two dedicated modification facilities, one in North America and the other in Europe, where enclosure modification teams can customize the boxes with holes, cutouts, silk screening, special length extrusions, and so forth. Those teams are available to help eliminate scrap and design errors by confirming correct interpretation of design requirements.

Conclusion

Hammond 1590 Series stomp boxes are a popular option for musicians. Product designers and do-it-yourselfers can incorporate a variety of sound and pitch-altering electronics such as distortion circuits, ring modulators, digital delays, plus chorus, flanger, and phaser circuits. Robust and resistant to dust and water—or water-tight with optional gaskets—these customizable enclosures can meet the needs of enthusiastic musicians during on-stage performances.

Achtergrondinformatie over deze auteur

Image of Pete Bartolik

Pete Bartolik is een freelance schrijver die al meer dan twintig jaar onderzoek doet naar en schrijft over IT- en OT-kwesties en -producten. Daarvoor was hij nieuwsredacteur van de IT-managementpublicatie Computerworld, hoofdredacteur van een maandelijks computertijdschrift voor eindgebruikers en verslaggever bij een dagblad.

More posts by Pete Bartolik
 TechForum

Have questions or comments? Continue the conversation on TechForum, DigiKey's online community and technical resource.

Visit TechForum