Grayhill Touch Encoder Development Kit

Touch Encoder

Grayhill has developed a robust and unique user interface by combining a ring encoder and a touch sensitive color display. The touch encoder is approximately 2.2” in diameter and 0.75” in height. With the device, a user can interact with a product by tapping or swiping the display and turning the ring encoder. The round touch sensitive display has a resolution of 320 x 300 and 32 MB of memory to store hundreds of custom screens. The outside ring encoder is sealed to IP67 and rated for 1,000,000 cycles.

Touch Encoder Development Kit

The development kit consists of a fully functional touch encoder test platform, power supply, cables, and USB/Lightening memory stick. Since an iPad is required for user interface development, a version of the kit with iPad included is offered.

Custom User Interface Development

An iPad and the Grayhill GIIB iOS app are used for custom user interface development. The GIIB app allows developers to create, store, and simulate a user interface program on the iPad. Once created, the program can be transferred to the touch encoder test platform using USB or Wi-Fi.

Product Integration

The touch encoder requires 5 electrical connections for power and communication. The product is offered in two different mounting versions. The options are 5-position PCB mount or 5-position M12 connector type. There are also two different options for host processor communication protocol. The options are USB 2.0 or CAN J1939.

 

Availability at DigiKey

Touch Encoder Development Kit

https://www.digikey.com/product-detail/en/grayhill-inc/TE-M321-SDK/GH7910-ND/8108857

Touch Encoder Development Kit with iPad

https://www.digikey.com/product-detail/en/grayhill-inc/TE-M321-SDKT/GH7909-ND/8108856

Related Product Highlights

https://www.digikey.com/en/product-highlight/g/grayhill/touch-encoder

Grayhill Resources

Touch Encoder Datasheet

http://www.grayhill.com/assets/1/7/Touch_Encoder_Datasheet.pdf

Programming Manual

http://www.grayhill.com/assets/1/7/Programming_Manual.pdf

Touch Encoder Product Page

http://www.grayhill.com/touch-encoder/

Achtergrondinformatie over deze auteur

Image of Scott Raeker

Scott Raeker, Principal Application Engineer bij DigiKey, is sinds 2006 in dienst en zijn voornaamste verantwoordelijkheid is het ondersteunen van klanten bij draadloze toepassingen. Hij heeft meer dan 35 jaar ervaring in de elektronische sector en is afgestudeerd in Elektrotechniek aan de Universiteit van Minnesota. Scott geniet in zijn vrije tijd van het opknappen van zijn oude boerderij.

More posts by Scott Raeker
 TechForum

Have questions or comments? Continue the conversation on TechForum, DigiKey's online community and technical resource.

Visit TechForum