PTFE Glass Cloth Tape 5451 and 5453

3M™ introduces its PTFE glass cloth tape with silicone adhesive

Image of 3M's PTFE Glass Cloth Tape 5451 and 54533M polytetrafluoroethylene (PTFE) glass cloth tape 5451 and 5453 has a silicone adhesive which provides a high-temperature release surface for protection and insulation. Moisture absorption is close to zero, allowing performance in many humid environments. The reinforcement provided by the woven glass cloth fabric base adds tensile strength and resistance to tear and puncture in comparison to typical PTFE film backed tapes.

View Typical Physical Properties

PTFE Glass Cloth Tape 5451

AfbeeldingOnderdeelnr. fabrikantBeschrijvingKleurAvailable QuantityPrijs
TAPE GLASS CLOTH BROWN 1/2"X5YDS5451-0.5-5TAPE GLASS CLOTH BROWN 1/2"X5YDSBruin2 - Immediate$44.21Details weergeven
TAPE GLASS CLOTH BROWN 3/4"X5YDS5451-0.75-5TAPE GLASS CLOTH BROWN 3/4"X5YDSBruin3 - Immediate$63.53Details weergeven
TAPE GLASS CLOTH BROWN 2"X5YDS5451-2-5TAPE GLASS CLOTH BROWN 2"X5YDSBruin2 - Immediate$139.32Details weergeven
TAPE GLASS CLOTH BROWN 1"X5YDS5451-1-5TAPE GLASS CLOTH BROWN 1"X5YDSBruin1 - Immediate$74.83Details weergeven
TAPE GLASS CLOTH BROWN 1"X36YDS5451-1-36TAPE GLASS CLOTH BROWN 1"X36YDSBruin1 - Immediate$336.19Details weergeven

PTFE Glass Cloth Tape 5453

AfbeeldingOnderdeelnr. fabrikantBeschrijvingKleurAvailable QuantityPrijs
TAPE GLASS CLOTH BROWN 3/4"X5YDS5453-0.75-5TAPE GLASS CLOTH BROWN 3/4"X5YDSBruin4 - Immediate$74.42Details weergeven
TAPE GLASS CLOTH BROWN 1/2"X5YDS5453-0.5-5TAPE GLASS CLOTH BROWN 1/2"X5YDSBruin0 - Immediate$56.88Details weergeven
TAPE GLASS CLOTH BROWN 3"X5YDS5453-3-5TAPE GLASS CLOTH BROWN 3"X5YDSBruin0 - Immediate$232.46Details weergeven
TAPE GLASS CLOTH BROWN 1"X5YDS5453-1-5TAPE GLASS CLOTH BROWN 1"X5YDSBruin1 - Immediate$96.32Details weergeven
Published: 2014-12-08