300 Series Solderless Breadboards

3M™ series 300 breadboards incorporate design and fabrication to yield a circuit building system with unparalleled flexibility and reliability

Image of 3M™'s 300 Series Solderless Breadboards3M's voltage distribution system, integrated with the basic component breadboarding matrix and 5-way binding posts, provides the interface for connections from a power supply, signal generator, or other external equipment.

All models incorporate the 3M laboratory-proven, multi-tie-point terminal design for convenient, solderless, plug-in circuit building. Each terminal position contains electronically connected tie points spaced on a continuous .100" matrix to accept any component with .100" lead spacing, as well as components whose leads can be dressed to fit. The surface of the steel base is high-gloss baked enamel for protection. Rubber feet prevent sliding during benchwork.

Solderless Breadboard image

Features
  • Simply plug in components and interconnect with ordinary 22 gauge solid wire. Time-consuming soldering is eliminated and all components can be used again.
  • 3M jumper wires are included.
  • The sturdy metal base plate serves as a ground plane to help minimize noise and voltage spikes in today's high-speed circuits.
  • DIPS of all sizes and a wide variety of discrete components with lead diameters of up to 0.32" can be used.
  • By jumping across the center area, full length distribution buses can be created vertically.
  • Use the 5-way binding posts for easy connection to ground, power supply, or other external equipment.
  • Alpha-numeric identification along the strips allows for fast and easy layout designs and project applications. Every tie-point position on the strip can quickly be identified by a letter and number combination.
Specifications
  • Number of 5-tie point terminals: 94 to 768
  • Number of binding posts: 2 to 4
  • Number of distribution buses: 2 to 12
  • Number of terminal strips: 1 to 5
  • Number of tie points (total): 610 to 5424
  • Type: Assembly (on frame)
  • Wire gauge: 22 AWG

300 Series

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAantal distributiebussenAantal bevestigingspunten (totaal)Available QuantityPrijsDetails weergeven
BREADBOARD ASSEMBLY 7.00X4.00"922309BREADBOARD ASSEMBLY 7.00X4.00"284061 - Immediate$73.93Details weergeven
BREADBOARD ASSEMBLY 7.75X6.25"922318BREADBOARD ASSEMBLY 7.75X6.25"6182472 - Immediate$123.56Details weergeven
BREADBOARD ASSEMBLY 5.40X4.00"922306BREADBOARD ASSEMBLY 5.40X4.00"261016 - Immediate$66.18Details weergeven
BREADBOARD ASSEMBLY 8.00X9.25"922327BREADBOARD ASSEMBLY 8.00X9.25"8271216 - Immediate$190.80Details weergeven
BREADBRD ASSEMBLY 10.25X9.25"922336BREADBRD ASSEMBLY 10.25X9.25"1036487 - Immediate$197.43Details weergeven
BREADBRD ASSEMBLY 14.69X9.75"922354BREADBRD ASSEMBLY 14.69X9.75"1254246 - Immediate$293.73Details weergeven
PRIVACY FILTER LCD MONITOR 17.0"PF170C4FPRIVACY FILTER LCD MONITOR 17.0"17,0" (17,08", 434mm)344,49mm B x 277,81mm H3 - Immediate$144.88Details weergeven
Published: 2013-09-10