451 Series Socket Assemblies and 452 Series Board-Mount Headers

The 451 and 452 series from 3M™ minimize PCB space requirements

Image of 3M's 451 Series Socket Assemblies and 452 Series Board-Mount HeadersThe 451 series socket assemblies and 452 series board-mount headers from 3M feature small packages for minimizing the PCB space and 30 µAu and Au flash plating versions for multiple mate and unmate cycle option levels at different price points.

The 451 series ribbon cable wire-mount socket assembly offers a robust connector in a very small package for a fine pitch that delivers high connection density. It is available with friction latch configurations, enabling increased protection against accidental disconnect when using a box header. An optional strain relief accessory provides additional security to help guard against damage when users pull on a terminated cable.

The 452 series shrouded board-mount header mates with the ribbon cable wire-mount 451 series socket assembly and is designed to maximize design flexibility while minimizing PCB footprint. The 452 series are available with connector options of straight mount with through-hole and SMT configurations and right angle with through-hole and SMT configurations. The standard shrouded header is available with or without ejector latches, allowing the addition of positive latch and ejection functionality with minimal size addition. Tape-and-reel packaging for the SMT version enables use in automated placement applications, and PCB standoffs enable pin-in-paste processing capability. The 452 series is lead-free process capable.

Related Video: 3M™ Wire-to-Board System, 450 Series Connector Animation

Specifications
  • Current rating: 1 A
  • Insulation material: Glass-filled polyester (PBT)
  • Operating temperature range: -65°C to +125°C (-85°F to +257°F)
  • Number of contacts: 4, 6, 8, 10, 12, 14, 16, 20, 30, 40, or 50
  • Pitch: 1.27 mm (0.05 in.)
  • Product series: 451
  • Specifications met: UL 94V-0
  • TDS required: Yes
  • Tech sheet number: TS-2436
  • Voltage rating: 125 VAC
  • Available with 30 µAu and Au flash
  • Enables mass termination
  • Polarizing key
  • Cable end and feed through termination
  • Optional strain relief accessory
  • Agency listing: UL and cUL

DigiKey offers quotes on secondary services. For more information on 3M available options or assistance, contact CustomCut.3MProducts@digikey.com, including outline dimensional drawings, if necessary.

Sockets

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAantal rijenAvailable QuantityPrijs
CONN RCPT 6POS IDC 30AWG GOLD45106-000030CONN RCPT 6POS IDC 30AWG GOLD2630 - Immediate$4.55Details weergeven
CONN RCPT 10POS IDC 30AWG GOLD45110-010030CONN RCPT 10POS IDC 30AWG GOLD21154 - Immediate$5.03Details weergeven
CONN RCPT 20POS IDC 30AWG GOLD45120-010030CONN RCPT 20POS IDC 30AWG GOLD23021 - Immediate$5.92Details weergeven
CONN RCPT 30POS IDC 30AWG GOLD45130-010030CONN RCPT 30POS IDC 30AWG GOLD22005 - Immediate$6.81Details weergeven

Strain Relief

AfbeeldingOnderdeelnr. fabrikantBeschrijvingVoor gebruik met/gerelateerde productenAvailable QuantityPrijsDetails weergeven
STRAIN RELIEF FOR 45120 SOCKET3448-45120STRAIN RELIEF FOR 45120 SOCKET451-serie0 - ImmediateSee Page for PricingDetails weergeven
STRAIN RELIEF FOR 45108 SOCKET3448-45108STRAIN RELIEF FOR 45108 SOCKET451-serie139 - Immediate$2.07Details weergeven
STRAIN RELIEF FOR 45114 SOCKET3448-45114STRAIN RELIEF FOR 45114 SOCKET451-serie60 - Immediate$1.89Details weergeven
STRAIN RELIEF FOR 45110 SOCKET3448-45110STRAIN RELIEF FOR 45110 SOCKET451-serie176 - Immediate$2.07Details weergeven
STRAIN RELIEF FOR 45106 SOCKET3448-45106STRAIN RELIEF FOR 45106 SOCKET451-serie0 - Immediate$1.29Details weergeven
STRAIN RELIEF FOR 45130 SOCKET3448-45130STRAIN RELIEF FOR 45130 SOCKET451-serie332 - Immediate$1.87Details weergeven
STRAIN RELIEF FOR 45116 SOCKET3448-45116STRAIN RELIEF FOR 45116 SOCKET451-serie0 - ImmediateSee Page for PricingDetails weergeven
50P STRAIN RELIEF 451 SKT3448-4515050P STRAIN RELIEF 451 SKT451-serie327 - Immediate$2.07Details weergeven
40P STRAIN RELIEF 451 SKT3448-4514040P STRAIN RELIEF 451 SKT451-serie375 - Immediate$2.07Details weergeven
26P STRAIN RELIEF 451 SKT3448-4512626P STRAIN RELIEF 451 SKT451-serie904 - Immediate$2.07Details weergeven

Headers

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijs
CONN HEADER SMD 14POS 1.27MM45214-220230CONN HEADER SMD 14POS 1.27MM36 - Immediate$8.68Details weergeven
CONN HEADER SMD 30POS 1.27MM45230-220230CONN HEADER SMD 30POS 1.27MM5234 - Immediate$10.62Details weergeven
CONN HEADER VERT 8POS 1.27MM45208-600230CONN HEADER VERT 8POS 1.27MM3021 - Immediate$2.80Details weergeven
CONN HEADER VERT 10POS 1.27MM45210-600230CONN HEADER VERT 10POS 1.27MM326 - Immediate$3.08Details weergeven
Updated: 2022-09-22
Published: 2014-03-14