4658 Double Coated Removable Foam Tape

4658 series flexible foam tape for irregular surfaces from 3M™ offers good temperature resistance and long-term durability

Image of 3M's 4658 Double Coated Removable Foam Tape 3M's double coated removable foam tape 4658 is a clear, closed-cell, acrylic foam carrier. It is formulated for indoor and outdoor mounting and bonding applications where clean removability is needed. It offers good temperature resistance and long-term durability.

Speed up the mounting process and achieve a more aesthetically pleasing installation with 3M™ double coated removable foam tape 4658. This 1/32 in. thick acrylic foam tape is known for its high ultimate adhesion and reliable performance across many surfaces. One of its noted features is its ability to remove cleanly from many different substrates. It provides high ultimate adhesion to many plastics and is formulated for general purpose indoor and outdoor mounting and bonding applications. Common uses include point-of-purchase displays and signs, dispensers, nameplates, and other general-purpose mounting applications.

Features
  • Clear, 0.031 in. (0.8 mm) closed-cell acrylic foam carrier
  • Clean removability from many substrates
  • High ultimate adhesion to a wide variety of surfaces
  • Unique acrylic adhesive system provides long term durability
  • Good initial and long-term temperature resistance
Applications
  • Indoor general-purpose mounting and joining
  • Nameplate mounting
  • Point-of-purchase displays and signs
  • Temporary holding
  • Mounting retail shelf price channels
  • Mounting pen holders

4658 Double Coated Removable Foam Tape

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
TAPE DBL SIDED CLR 1"X27YDS4658F-CLEAR-1"X27YDTAPE DBL SIDED CLR 1"X27YDS5 - Immediate$157.09Details weergeven
TAPE DBL SIDED CLR 3/4"X4YDS4658F-0.75-4TAPE DBL SIDED CLR 3/4"X4YDS1 - Immediate$41.65Details weergeven
TAPE DBL SIDED CLR 12"X12"4658FSQ-12(6)TAPE DBL SIDED CLR 12"X12"1 - Immediate$43.22Details weergeven
TAPE DBL COATED/SIDED CLR 1"X4YD4658F-1-4TAPE DBL COATED/SIDED CLR 1"X4YD1 - Immediate$51.67Details weergeven
TAPE DBL SIDED CLR 1/2"X4YDS4658F-0.5-4TAPE DBL SIDED CLR 1/2"X4YDS0 - Immediate$28.96Details weergeven
Published: 2021-12-15