Bumpon™ Protective Products Rollstock

Bumpons by 3M™ can be used as feet, stops, spacers, and protectors in many applications

Image of 3M's Bumpon Protective Products Rollstock3M's Bumpon protective products are pressure-sensitive, adhesive-backed polyurethane products, which come in molded shapes and both colored and clear series. They can be used as feet, stops, spacers, and protectors in many applications. The urethane is a durable, resilient elastomer. The aggressive, high tack, pressure-sensitive adhesive is protected with a release liner making application fast and easy.  Whether you’re a manufacturer of electronics, automobiles, household appliances, kitchen cabinets, or a homeowner wanting to protect your home’s surfaces, 3M Bumpon self-adhesive rubber bumpers have a color, shape, and size to meet your needs.

3M Bumpons are made from high-quality polyurethane with reliable adhesives that deliver long lasting performance. They feature a plasticizer-free, urethane composition. Use almost anywhere slamming, scratching, nicking, scuffing, marring, sliding, vibration, or noise could be a problem.

3M Bumpon Interactive Guide
3M Bumpon Protective Products Video

Features

  • Excellent skid resistance
  • Long aging resiliency – will not crack or harden
  • Abrasion resistance
  • Resistance to marring and staining

Application Ideas

  • Feet on the bottom of small appliances, desk-top or handheld electronic devices, electronic cabinetry, telephones, keyboards, foot pedals, scales, clocks, speakers, dispensers, and computers
  • Stops for cabinet doors, lids, and drawers
  • Spacers for picture frames to provide alignment; for electronic and automotive applications as an aid in assembly
  • Protectors to prevent damage in shipping and keep parts from direct contact with each other

DigiKey can offer you a quote on your secondary services. For more information on 3M available options or if you need assistance, contact CustomCut.3MProducts@digikey.com. Please send outline dimensional drawings to the aforementioned e-mail address.

Cylinderical Shape

AfbeeldingOnderdeelnr. fabrikantBeschrijvingKleurGrootte / afmetingenAvailable QuantityPrijs
BUMPER CYLIN 0.375" DIA CLRSJ-5306-CLEAR-3000/CASEBUMPER CYLIN 0.375" DIA CLRHelder0,375" dia (9,53mm)20832 - Immediate$0.11Details weergeven
BUMPER CYLINDRICAL 0.44" DIA BLKSJ-5003 (BLACK)BUMPER CYLINDRICAL 0.44" DIA BLKZwart0,440" dia (11,18mm)71168 - Immediate$0.11Details weergeven
BUMPER CYLINDRICAL 0.44" DIA GRYSJ-5003 (GRAY)BUMPER CYLINDRICAL 0.44" DIA GRYGrijs0,440" dia (11,18mm)158704 - Immediate$0.12Details weergeven
BUMPER CYLINDRICAL 0.44" DIA WHTSJ-5003 (WHITE)BUMPER CYLINDRICAL 0.44" DIA WHTWit0,440" dia (11,18mm)5352 - Immediate$0.12Details weergeven
BUMPER CYLINDRICAL 0.88" DIA BLKSJ-5009 (BLACK)BUMPER CYLINDRICAL 0.88" DIA BLKZwart0,880" dia (22,35mm)23880 - Immediate$0.46Details weergeven
BUMPER CYLINDRICAL 0.88" DIA GRYSJ-5009 (GRAY)BUMPER CYLINDRICAL 0.88" DIA GRYGrijs0,880" dia (22,35mm)16 - Immediate$0.52Details weergeven
BUMPER CYLINDRICAL 0.88" DIA WHTSJ-5009 (WHITE)BUMPER CYLINDRICAL 0.88" DIA WHTWit0,880" dia (22,35mm)0 - Immediate$0.52Details weergeven
BUMPER CYLINDRICAL 0.5" DIA BLKSJ-5012 (BLACK)BUMPER CYLINDRICAL 0.5" DIA BLKZwart0,500" dia (12,70mm)191680 - Immediate$0.12Details weergeven
BUMPER CYLINDRICAL 0.5" DIA BRNSJ-5012 (BROWN)BUMPER CYLINDRICAL 0.5" DIA BRNBruin0,500" dia (12,70mm)1736 - Immediate$0.13Details weergeven
BUMPER CYLINDRICAL 0.5" DIA GRYSJ-5012 (GRAY)BUMPER CYLINDRICAL 0.5" DIA GRYGrijs0,500" dia (12,70mm)7400 - Immediate$0.13Details weergeven

Hexagonal Shape

AfbeeldingOnderdeelnr. fabrikantBeschrijvingKleurGrootte / afmetingenAvailable QuantityPrijs
BUMPER HEXAGONAL 0.375" HEX CLRSJ6553BUMPER HEXAGONAL 0.375" HEX CLRHelder0,375" Hex (9,53mm)39996 - Immediate$0.07Details weergeven
BUMPER HEXAGONAL 0.433" HEX BRNSJ5202BUMPER HEXAGONAL 0.433" HEX BRNBruin0,433" Hex (11,00mm)37692 - Immediate$0.05Details weergeven
Published: 2015-05-08