Double Coated Tape 9495LE

3M™ double coated tape 9495LE provides excellent adhesion to surfaces contaminated lightly with oil typically used with machine parts

Image of 3M™ Double Coated Tape 9495LE3M's double coated tape 9495LE is a 6.7 mil thick, clear tape that provides high bond strength to most surfaces, including many low surface energy (LSE) plastics such as polypropylene and powder coated paints. The acrylic adhesive also provides excellent adhesion to surfaces contaminated lightly with oil typically used with machine parts.

Use on low surface energy surfaces and as plastic extrusion attachment. It also improves handling and ease of die-cutting.

Features

  • Adds dimensional stability to foams and other substrates and makes it easier to handle the tape during slitting and die-cutting
  • Dual liner for ease in selective die-cutting
  • The bond strength of 3M™ laminating adhesive 300LSE increases as a function of time and temperature and has very high initial adhesion
  • High bonding strength to LSE plastics
  • Film carrier adding dimensional stability to foams and other substrates
  • Film carrier makes for easy handling during slitting and die-cutting
Applications
  • Foam to powder coated painted surfaces
  • LSE plastic adhesion
  • Lens bonding applications
  • Logo bonding‎
  • Touchpad bracket assembly
  • Battery bonding‎
  • Low surface energy bonding
  • Memory card bonding
  • Case assembly‎
  • Camera module assembly
  • Bezel bonding‎
  • Display bonding
  • Cover lens bonding‎
  • Electronic component bonding‎
  • Module bonding to PET card
  • Battery door attachment‎
  • Speaker module assembly
  • Electrical insulation bonding
  • Touchpad assembly
  • Touch panel bonding‎
  • Rubber feet bonding‎

Double Coated Tape 9495LE

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
TAPE DBL SIDED CLR 3/4"X60YDS9495LE 3/4"X60YDTAPE DBL SIDED CLR 3/4"X60YDS238 - Immediate$39.81Details weergeven
TAPE DBL SIDED CLR 1"X60YDS9495LE 1"X60YDTAPE DBL SIDED CLR 1"X60YDS102 - Immediate$51.49Details weergeven
TAPE DBL SIDED CLR 12"X60YDS9495LE-12-60TAPE DBL SIDED CLR 12"X60YDS1 - Immediate$817.11Details weergeven
TAPE DBL SIDED CLR 12"X5YDS9495LE-12-5TAPE DBL SIDED CLR 12"X5YDS9 - Immediate$98.12Details weergeven
TAPE DBL COATED/SIDED CLR 1"X5YD9495LE-1-5TAPE DBL COATED/SIDED CLR 1"X5YD156 - Immediate$13.78Details weergeven
TAPE DBL SIDED CLR 3/8"X60YDS9495LE-0.375-60TAPE DBL SIDED CLR 3/8"X60YDS158 - Immediate$36.53Details weergeven
TAPE DBL COATED/SIDED CLR 3"X5YD9495LE-3-5TAPE DBL COATED/SIDED CLR 3"X5YD39 - Immediate$33.96Details weergeven
TAPE DBL COATED/SIDED CLR 2"X5YD9495LE-2-5TAPE DBL COATED/SIDED CLR 2"X5YD0 - Immediate$23.68Details weergeven
TAPE DBL SIDED CLR 4"X60YDS9495LE-4-60TAPE DBL SIDED CLR 4"X60YDS1 - Immediate$303.06Details weergeven
TAPE DBL SIDED CLR 1/2"X5YDS9495LE-0.5-5TAPE DBL SIDED CLR 1/2"X5YDS166 - Immediate$8.30Details weergeven
Published: 2021-12-29