Electrically Conductive Single-Sided Tape 1020BC Series

1020BC series single-sided tape from 3M™ is suited for RFI and EMI shielding/absorbing materials

Image of 3M™ Electrically Conductive Single-Sided Tape 1020BC Series3M's electrically conductive single-sided tape 1020BC-25 comprises an XYZ-axis conductive black copper foil backing, a conductive acrylic adhesive layer, and a PET release liner. The thin 0.025 mm tape makes 1020BC-25 an excellent EMI shielding and grounding option in small areas.

Compared to conventional single-sided conductive tapes, 3M tape 1020BC-25 provides excellent XYZ-axis-based conductivity, reliable contacts to small grounding areas, and excellent EMI shielding and electrical reliability over time. The acrylic-based adhesive offers high adhesion and good grounding performance to many surface types, making the tape useful for grounding and EMI shielding designs. The thin product construction is ideal for applications with less Z-space.

Features
  • XYZ-conductivity
  • Stiffer copper
  • Thin profile
  • Low electrical resistance
  • EMI shielding effectiveness range: 40 dB to 70 dB
  • Excellent conformability and quick bonding
  • Good handling and workability
  • Low PIM
  • Similar to 1050TC series, but has a black conductive coating
Applications
  • Shield-can lid replacement
  • Shielding display wrap
  • Display COF
  • Sensor grounding

Electrically Conductive Single-Sided Tape 1020BC Series

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
RF EMI SHLD TAPE 10MX0.984"1020BC-25RF EMI SHLD TAPE 10MX0.984"12 - Immediate$29.30Details weergeven
RF EMI SHLDING TAPE 10M X 0.984"1020BC-25-25MMX10MRF EMI SHLDING TAPE 10M X 0.984"29 - Immediate$25.54Details weergeven
RF EMI SHLDING TAPE 10M X 3.937"1020BC-25-100MMX10MRF EMI SHLDING TAPE 10M X 3.937"7 - Immediate$88.21Details weergeven
RF EMI SHLD TAPE 98.425'X19.685"1020BC-25-500MMX30MRF EMI SHLD TAPE 98.425'X19.685"0 - ImmediateSee Page for PricingDetails weergeven
Published: 2023-08-17