AB5000SHF Series Halogen Free EMI Absorber

3M™ EMI absorber AB5000SHF series consists of flexible polymer resin and acrylic pressure sensitive adhesive

Image of 3M's EMI Absorber AB5000SHF Series3M AB5000SHF series EMI absorbers are useful for electrical devices for broadband radio frequency range (mobile phone, PDA, PC, BS/CS tuner, LAN, medical, and military devices). This absorber series suppresses radiated noise from electrical devices for broadband radio frequency range.

Many factors determine the true attenuation of an electromagnetic absorbing material, including shape and thickness, intimacy of substrate contact, smoothness of application surface, strength, and frequency of the EMI signal. However, using standard tests and fixtures, it is possible to determine a value for the signal attenuation.

3M absorber AB5000SHF series’ typical attenuation range is dependent on thickness.

It is supplied on a removable liner for easy handling and die-cutting.

* Halogen Free is defined as having maximum 900 ppm bromine, maximum 900 ppm chlorine, and/or maximum 1500 ppm total bromine and chlorine, per IEC 61249-2-21.

3M EMI Absorber AB5000SHF Series (Halogen-Free) PDF

Features
  • Polymer resin and metal flakes filler
  • Acrylic pressure sensitive adhesive
  • Supplied on a removable liner for easy handling and die-cutting
Applications
  • Mobile phone (SAR reduction)
  • Computers
  • Digital still cameras
  • RF block
  • Military equipment for radar avoidance and stealth performance

DigiKey can offer you a quote on your secondary services. For more information on 3M available options or if you need assistance, contact CustomCut.3MProducts@digikey.com. Please send outline dimensional drawings to the aforementioned e-mail address.

EMI Absorbers

AfbeeldingOnderdeelnr. fabrikantBeschrijvingLengteAvailable QuantityPrijsDetails weergeven
RF ABSORB SHEET 11.693"X8.268"AB5050SHF-210X297RF ABSORB SHEET 11.693"X8.268"11,693" (297,00mm)7 - Immediate$67.02Details weergeven
RF ABSORB SHEET 11.693"X8.268"AB5100SHF-210X297RF ABSORB SHEET 11.693"X8.268"11,693" (297,00mm)103 - Immediate$74.94Details weergeven
RF ABSORB SHEET 11.693"X8.268"AB5020SHF-210X297RF ABSORB SHEET 11.693"X8.268"11,693" (297,00mm)48 - Immediate$57.98Details weergeven
RF ABSORB SHEET 11.693"X8.268"AB5010SHF-210X297RF ABSORB SHEET 11.693"X8.268"11,693" (297,00mm)0 - Immediate$46.43Details weergeven
RF ABSORB SHEET 11.693"X8.268"AB5020HF-210X297RF ABSORB SHEET 11.693"X8.268"11,693" (297,00mm)0 - Immediate$48.81Details weergeven
RF EMI ABSORB TAPE 11.693X8.268"AB5100HF-210MMX297MMRF EMI ABSORB TAPE 11.693X8.268"11,693" (297,00mm)28 - Immediate$45.21Details weergeven
RF EMI ABSORBING TAPE 10MX8.26"AB5100HF-8.26-10RF EMI ABSORBING TAPE 10MX8.26"32,810' (10,00m)0 - Immediate$2,199.62Details weergeven
RF ABSORB SHEET 11.693"X8.268"AB5030SHF-210X297RF ABSORB SHEET 11.693"X8.268"11,693" (297,00mm)32 - Immediate$63.76Details weergeven
RF ABSORB SHEET 11.693"X8.268"AB5030HF-210X297RF ABSORB SHEET 11.693"X8.268"11,693" (297,00mm)1 - Immediate$44.59Details weergeven
RF ABSORB SHEET 49.21'X8.268"AB5010HF-210X15RF ABSORB SHEET 49.21'X8.268"49,210' (15,00m)1 - Immediate$1,312.10Details weergeven
RF EMI ABSORB TAPE 49.21'X8.268"AB5030HF-210X15RF EMI ABSORB TAPE 49.21'X8.268"49,210' (15,00m)2 - Immediate$1,567.79Details weergeven
RF EMI ABSORB TAPE 49.21'X8.268"AB5050HF-210X15RF EMI ABSORB TAPE 49.21'X8.268"49,210' (15,00m)0 - Immediate$1,791.22Details weergeven
RF ABSORB SHEET 11.97'X8.268"AB5100HF X 8.26"RF ABSORB SHEET 11.97'X8.268"11,969" (304,00mm)0 - Immediate$56.93Details weergeven
Published: 2016-02-24