Mini-Stack Connectors

3M’s miniature IDC connectors provide reliability, efficiency, and easy termination in a compact package

Image of 3M's Mini-Stack Connectors3M’s mini-stack connectors provide a reliable connection with a simple termination process while reducing the required board footprint. Their compact size allows for 30% more board space than the 3M mini-clamp connectors. The mini-clamp connectors are a flagship product for 3M, but when the application requires greater density, the mini-stack connectors can provide reliability, time savings, and simple termination in a more compact package. They reduce wiring time by about 60% compared to crimping connectors, and with contacts integrated into the housing, there is no need to worry about loose parts. There is also no need to strip wires and potentially damage the wire and create waste. Wires can be connected simultaneously with the reliability of a double-IDC connection.

These mini-stack connectors are easy to mate and unmate in the field. They have been designed so that the wire mount plug can be stacked together with the help of molded-in-alignment bumps to form an easy-to-handle block.

Features
  • Provides a reliable connection with a simple, time-saving termination process while reducing the required board footprint
  • Compact form factor allows for 30% more board space in comparison with the 3M mini-clamp connectors
  • Wiring time is reduced by approximately 60% compared to crimping connectors
  • Terminate 3 or 4 wires in a single action
  • Suitable for wiring applications 30 AWG to 22 AWG and requiring 32 V, 2.0 A max.
  • Feature highly reliable double-IDC termination
  • Contact integrated into housing to simplify handling
  • No need to strip wire, minimizing waste and damaged wires

Mini-Stack Headers

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
CONN HEADER 3POS UP TO 12POS3S612-62S3-B00 PPCONN HEADER 3POS UP TO 12POS0 - Immediate$3.10Details weergeven
CONN HEADER 4POS UP TO 16POS3S616-62S4-B00 PPCONN HEADER 4POS UP TO 16POS87 - Immediate$3.53Details weergeven
MINI STACK CONNECTOR BOARDMOUNT3S603-62C3-B00 PPMINI STACK CONNECTOR BOARDMOUNT79 - Immediate$2.28Details weergeven
MINI STACK CONNECTOR BOARDMOUNT3S604-62C4-B00 PPMINI STACK CONNECTOR BOARDMOUNT64 - Immediate$2.47Details weergeven
MINI STACK CONNECTOR BOARDMOUNT3S612-62C3-B00 PPMINI STACK CONNECTOR BOARDMOUNT66 - Immediate$3.57Details weergeven
MINI STACK CONNECTOR BOARDMOUNT3S616-62C4-B00 PPMINI STACK CONNECTOR BOARDMOUNT0 - Immediate$3.93Details weergeven

Mini-Stack Receptacles

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
CONN 3POS 30-25AWG GRAY3S503-S530-G00 PNCONN 3POS 30-25AWG GRAY378 - Immediate$2.22Details weergeven
CONN 3POS 24-22AWG BLACK3S503-S330-B00 PNCONN 3POS 24-22AWG BLACK285 - Immediate$2.22Details weergeven
CONN 4POS 24-22AWG BLACK3S504-S330-B00 PNCONN 4POS 24-22AWG BLACK125 - Immediate$2.42Details weergeven
CONN 4POS 30-25AWG GRAY3S504-S530-G00 PNCONN 4POS 30-25AWG GRAY29 - Immediate$2.42Details weergeven
MINI STACK CONNECTOR WIREMOUNT S3S502-S530-G00 PN 500MINI STACK CONNECTOR WIREMOUNT S500 - Immediate$1.89Details weergeven
MINI STACK CONNECTOR WIREMOUNT S3S502-N530-G00 PN 500MINI STACK CONNECTOR WIREMOUNT S500 - Immediate$1.89Details weergeven

Mini-Stack Hand Tools

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
MINI STACK HAND TOOL 3S9 SERIES3S900-13MINI STACK HAND TOOL 3S9 SERIES1 - Immediate$561.36Details weergeven
MINI STACK HAND TOOL 3S9 SERIES3S900-16MINI STACK HAND TOOL 3S9 SERIES4 - Immediate$561.36Details weergeven

Mini-Stack Dust Covers

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
MINI STACK CONNECTOR WIREMOUNT S3SD04-N01MINI STACK CONNECTOR WIREMOUNT S500 - Immediate$0.94Details weergeven
MINI STACK CONNECTOR WIREMOUNT S3SD02-S01MINI STACK CONNECTOR WIREMOUNT S500 - Immediate$0.94Details weergeven
MINI STACK CONNECTOR WIREMOUNT S3SD02-N01MINI STACK CONNECTOR WIREMOUNT S500 - Immediate$0.94Details weergeven
MINI STACK CONNECTOR WIREMOUNT S3SD03-N01MINI STACK CONNECTOR WIREMOUNT S495 - Immediate$0.94Details weergeven
MINI STACK CONN DUST COVER 3POS3SD03-S01MINI STACK CONN DUST COVER 3POS392 - Immediate$0.51Details weergeven
MINI STACK CONN DUST COVER 4POS3SD04-S01MINI STACK CONN DUST COVER 4POS190 - Immediate$0.56Details weergeven
Published: 2022-11-28