QSFP Direct Attach Copper Cable Assemblies

9Q series 100 G QSFP28 direct attach copper cable assemblies from 3M™ for every connection need

Image of 3M™'s QSFP28 Direct Attach Copper Cable AssembliesThe 3M 100 G QSFP28 direct attach copper cable assemblies, 9Q series are passive copper cable assemblies which utilize 3M twin axial cable technology to create a highly-flexible, foldable, high-performance solution with bandwidths up to 100 Gbps to connect servers, switches, storage, and other high-speed equipment.

The unique 3M core cable technology allows 3M cable assemblies to be low profile and lightweight while virtually eliminating high-frequency resonance, allowing the cable to fold and bend with minimal to no impact on performance. The cable’s very small bend radius and low profile enables efficient routing in tight spaces. The flat, thin profile allows cables to be stacked to create tighter cable bundles, helping to minimize obstructions to airflow.

3M passive copper cable assemblies for QSFP28 applications are cost-effective I/O solutions offering excellent routability, low power, and low latency. 3M QSFP28 cable assemblies (9Q series) deliver data bandwidth up to 100 Gbps (4 Gbps x 25 Gbps per channel) for lengths up to 2 meters with 30 AWG and from 2 meters to 4 meters with 26 AWG. These assemblies are designed to meet industry standard protocols defined IEEE 802.3bj, SFF-8665, and 100 G Ethernet. Additionally, these assemblies have been tested at the Open Networking Systems Interoperability PlugFest (UNH-IOL).

3M QSFP28 cable assemblies (9Q series) feature a foldable, flexible, thin cable that allows for tight bends at the connector and stacking of cables for smaller bundles.

Features
  • Improving rack cable management
  • Stackability creates tighter cable bundles to help minimize airflow obstructions
  • Efficient routing of cable with right bends and folds
  • Requiring less space in front of the port, allowing rack door to close
  • Improved serviceability with light, flexible cables

QSFP28 Direct Attach Copper Cable Assemblies

AfbeeldingOnderdeelnr. fabrikantBeschrijvingFrequentie - max.KleurAvailable QuantityPrijsDetails weergeven
CABLE QSFP28 M-M 1M9QJ0-114-22-1.00CABLE QSFP28 M-M 1M100GbpsZwart0 - Immediate$112.19Details weergeven
CABLE QSFP+ M-M 1M9QA0-111-12-1.00CABLE QSFP+ M-M 1M40GbpsZwart36 - Immediate$62.85Details weergeven
CABLE QSFP28 M-M 500MM9QJ0-114-22-0.50CABLE QSFP28 M-M 500MM100GbpsZwart49 - Immediate$98.93Details weergeven
CABLE QSFP28 M-M 2M9QJ0-114-22-2.00CABLE QSFP28 M-M 2M100GbpsZwart4 - Immediate$138.29Details weergeven
CABLE QSFP28 M-M 2M9QH6-114-22-2.00CABLE QSFP28 M-M 2M100GbpsZwart17 - Immediate$150.08Details weergeven
CABLE QSFP28 M-M 3M9QH6-114-22-3.00CABLE QSFP28 M-M 3M100GbpsZwart0 - Immediate$161.91Details weergeven
CABLE QSFP+ M-M 3M9QA0-111-12-3.00CABLE QSFP+ M-M 3M40GbpsZwart40 - Immediate$73.02Details weergeven
CABLE QSFP28 M-M 4M9QH6-114-22-4.00CABLE QSFP28 M-M 4M100GbpsZwart0 - Immediate$183.39Details weergeven
100G QSFP28 TO QSFP28 DAC9QN0-114-22-1.00100G QSFP28 TO QSFP28 DAC100GbpsZwart28 - Immediate$92.77Details weergeven
100G QSFP28 TO QSFP28 DAC9QM6-114-22-3.00100G QSFP28 TO QSFP28 DAC100GbpsZwart0 - Immediate$107.95Details weergeven
Published: 2018-01-12