RPxx and RPxx(F) Series VHB™ Tapes

3M™'s RPxx and RPxx(F) series VHB double-sided pressure sensitive adhesive tape

Image of 3M's RPxxF Series VHB Tapes3M's VHB tapes RP16(F), RP25(F), RP32(F), RP45(F), and RP62(F) are double-sided pressure sensitive adhesive tapes for bonding a variety of substrates including many metal, plastic and painted materials. All tapes are available with a paper or with a polyethylene film liner. For example: RP45 has a paper liner and RP45(F) has a film liner. They are available in 12" x 12" sheet form.

DigiKey offers quotes on secondary services. For more information on 3M available options or if assistance is needed, contact CustomCut.3MProducts@digikey.com. Please send outline dimensional drawings to the aforementioned e-mail address.

Application Guidelines:

For maximum bond strength, the surfaces should be thoroughly cleaned with a 50:50 mixture of isopropyl alcohol and water. Ideal tape application is accomplished when temperature is between +70°F and +100°F (+21°C and +38°C) and the bond is allowed to dwell 72 hours. Initial tape application to surfaces at temperatures below +50°F (+10°C) is not recommended.

VHB Tapes RPxxF Series

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
TAPE DBL SIDED GRAY 12"X12"3M RP16 12" X 12"-2TAPE DBL SIDED GRAY 12"X12"0 - Immediate$45.96Details weergeven
TAPE DBL SIDED GRAY 12"X12"3M RP25 12" X 12"-2TAPE DBL SIDED GRAY 12"X12"0 - Immediate$44.56Details weergeven
TAPE DBL SIDED GRAY 12"X12"3M RP32 12" X 12"-2TAPE DBL SIDED GRAY 12"X12"0 - Immediate$45.96Details weergeven
TAPE DBL SIDED GRAY 12"X12"3M RP45 12" X 12"-2TAPE DBL SIDED GRAY 12"X12"0 - ImmediateSee Page for PricingDetails weergeven
TAPE DBL SIDED GRAY 12"X12"3M RP62 12" X 12"-2TAPE DBL SIDED GRAY 12"X12"0 - Immediate$45.96Details weergeven
Published: 2017-03-20