Internet of Display (IoD) Modules

4D Systems' IoD modules offer 240 x 320 resolution, resistive touch, and Wi-Fi

Image of 4D Systems Internet of Display (IoD) Modules4D Systems' Gen4-IoD series is based off the Gen4 range of modules. The Gen4 series was designed with ease of use and easy integration in mind. Special consideration was given for space requirements as well as functionality, and to minimize the impact of display-related circuitry.

The Gen4-IoD family consists of modules in a 2.4”, 2.8”, and 3.2” options. The family has a color TFT LCD, resistive touch, and contains an ESP8266 Wi-Fi module, which offers functionality and options to a designer. The series can be programmed using the 4D Systems Workshop4 or an Arduino IDE. The 4D Systems GFX4d library enables speedy development of applications by providing extensive primitive graphics functions, enhanced graphics via Workshop4, SD card, and touch routines integrated into a single library. The on-board SD card socket enables the use of FAT16 or FAT32 formatted cards for extensive storage capabilities. The Gen4-IoD series features a 10-pin ZIF socket, designed for a 10-pin FFC cable, allowing for easy and simple connection to an application or motherboard.

Internet of Display Modules

AfbeeldingOnderdeelnr. fabrikantBeschrijvingZichtvlakAchtergrondverlichtingAvailable QuantityPrijsDetails weergeven
GRAPHIC DISPLAY TFT RGB 2.4"GEN4-IOD-24TGRAPHIC DISPLAY TFT RGB 2.4"36,72mm B x 48,96mm HLed0 - ImmediateSee Page for PricingDetails weergeven
GRAPHIC DISPLAY TFT RGB 2.8"GEN4-IOD-28TGRAPHIC DISPLAY TFT RGB 2.8"43,20mm B x 57,60mm HLed7 - Immediate$36.50Details weergeven
GRAPHIC DISPLAY TFT RGB 3.2"GEN4-IOD-32TGRAPHIC DISPLAY TFT RGB 3.2"48,60mm B x 64,80mm HLed0 - ImmediateSee Page for PricingDetails weergeven

Starter Kit

AfbeeldingOnderdeelnr. fabrikantBeschrijvingZichtvlakAvailable QuantityPrijsDetails weergeven
GRAPHIC DISPLAY TFT RGB 2.4"SK-GEN4-IOD-24TGRAPHIC DISPLAY TFT RGB 2.4"36,72mm B x 48,96mm H1 - Immediate$69.13Details weergeven
GRAPHIC DISPLAY TFT RGB 2.8"SK-GEN4-IOD-28TGRAPHIC DISPLAY TFT RGB 2.8"43,20mm B x 57,60mm H1 - Immediate$77.31Details weergeven
GRAPHIC DISPLAY TFT RGB 3.2"SK-GEN4-IOD-32TGRAPHIC DISPLAY TFT RGB 3.2"48,60mm B x 64,80mm H4 - Immediate$85.49Details weergeven

Programming Adaptor

AfbeeldingOnderdeelnr. fabrikantBeschrijvingGebruikt IC / onderdeelAvailable QuantityPrijsDetails weergeven
PROGRAMMING ADAPTER GEN4-IODGEN4-IOD PROGRAMMING ADAPTORPROGRAMMING ADAPTER GEN4-IOD-0 - Immediate$14.41Details weergeven
Published: 2018-05-30