AK2A/AK3A Series ClearClock™ Crystal Oscillators

Abracon's ultra-low jitter SMD clock oscillators use third overtone technology to achieve 64 fs jitter performance

Image of Abracon's AK2A/AK3A Series ClearClock™ Crystal OscillatorsAbracon's AK2A and AK3A series ultra-low RMS jitter oscillators are designed to provide stable and accurate clock signals for high-speed applications such as data centers, 100 G/400 G/800 G Ethernet, and optical modules. These devices use third overtone technology to achieve 64 fs jitter performance and lower power consumption. As an extension of the ClearClock line, they are ideal for applications requiring a reference frequency between 100 MHz and 212.5 MHz with need lane rates up to 400 Gbps.

The AK2A and AK3A series are the perfect solution for compact designs as they still support industry-standard footprints of 2.5 mm x 2.0 mm and 3.2 mm x 2.5 mm but substantially improve the jitter performance over the AK2 and AX3 families. These oscillators offer various output logics, such as LVPECL, LVDS, and HCSL. While still delivering reliable and efficient oscillations, these devices maintain ±25 ppm stability over an operating temperature range of -40°C to +85°C and ±15 ppm stability over -20°C to +70°C.

Features
  • Third overtone architecture
    • Provides a quieter technology that avoids phase locked loop (PLL) based multiplication which can significantly reduce jitter and overall power consumption
  • Low power consumption
    • Supports compact applications such as optical modules, active cables, or battery-operated systems where power consumption is a critical factor
  • Compact size
    • Saves valuable board space and allows for flexible layout designs
    • For applications where space is limited
  • High data rates
    • Low jitter allows for use in data rates up to 100 Gbps/400 Gbps/800 Gbps to enable reliable and accurate clock signals
  • Supports various differential outputs
    • Allows ClearClock devices to be easily integrated into a wide range of systems, making these oscillators a versatile solution
Specifications
  • <64 fs typ. (100 fs max. at 156.25 MHz, LVPECL)
  • 100 MHz to 212.5 MHz output frequency
  • Operating temperature range (±25 ppm): -40°C to +85°C
  • Frequency accuracy: ±15 ppm (-20°C to +70°C)
  • Supply voltage: 3.3 V, 2.5 V, 2.375 V ~ 3.63 V
  • LVPECL, LVDS, and HCSL differential outputs
Applications
  • Optical transceivers and modules
  • Data centers, storage, and servers
  • Networking switches and gateways
  • 100 G/200 G/400 G/800 G Ethernet
  • Fibre Channel/SONET/SDH
  • PCIe®
  • Industrial and FPGA applications
  • Test and measurement

AK2A Series ClearClock™ Crystal Oscillators

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
XTAL OSC XO 100.0000MHZ LVDS SMDAK2ADDF1-100.000TXTAL OSC XO 100.0000MHZ LVDS SMD80 - Immediate$4.41Details weergeven
XTAL OSC XO 100.0000MHZ LVPECLAK2APAF1-100.0000TXTAL OSC XO 100.0000MHZ LVPECL993 - Immediate$4.39Details weergeven
XTAL OSC XO 156.2500MHZ LVPECLAK2APAF1-156.2500TXTAL OSC XO 156.2500MHZ LVPECL20 - Immediate$4.72Details weergeven
XTAL OSC XO 156.2500MHZ LVDS SMDAK2ADDF1-156.2500TXTAL OSC XO 156.2500MHZ LVDS SMD726 - Immediate$4.72Details weergeven
XTAL OSC XO 200.0000MHZ LVDS SMDAK2ADDF1-200.0000TXTAL OSC XO 200.0000MHZ LVDS SMD640 - Immediate$5.05Details weergeven
XTAL OSC XO 200.0000MHZ LVPECLAK2APAF1-200.0000TXTAL OSC XO 200.0000MHZ LVPECL997 - Immediate$5.77Details weergeven

AK3A Series ClearClock™ Crystal Oscillators

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
XTAL OSC XO 212.5MHZ LVDS SMDAK3ADDF1-212.500T3XTAL OSC XO 212.5MHZ LVDS SMD2884 - Immediate$5.32Details weergeven
XTAL OSC XO 100MHZ LVDS SMDAK3ADDF1-100.0000T3XTAL OSC XO 100MHZ LVDS SMD1428 - Immediate$4.08Details weergeven
XTAL OSC XO 156.25MHZ LVDS SMDAK3ADDF1-156.2500T3XTAL OSC XO 156.25MHZ LVDS SMD787 - Immediate$4.48Details weergeven
XTAL OSC XO 156.2500MHZ LVPECLAK3APAF1-156.2500TXTAL OSC XO 156.2500MHZ LVPECL628 - Immediate$4.41Details weergeven
XTAL OSC XO 100.0000MHZ LVPECLAK3APAF1-100.0000TXTAL OSC XO 100.0000MHZ LVPECL879 - Immediate$4.23Details weergeven
XTAL OSC XO 212.2500MHZ LVPECLAK3APAF1-212.2500TXTAL OSC XO 212.2500MHZ LVPECL988 - Immediate$5.16Details weergeven
Published: 2023-04-03