ASDLJ/ASELJ Series CMOS Crystal Oscillators

Abracon oscillators are a key innovation in electronic timing, designed to meet the demanding noise requirements of modern technology

Image of Abracon ASDLJ/ASELJ Series CMOS Crystal OscillatorsAbracon low-jitter CMOS crystal oscillators are a key innovation in electronic timing, designed to meet the demanding noise requirements of modern technology. Engineered for ultra-low jitter performance, this oscillator ensures the integrity and reliability of digital signals across various applications. Leveraging CMOS technology, the ASDLJ/ASELJ series provides a dependable solution for precise timing with minimal phase noise.

Maintaining low jitter is crucial for preventing signal deviations that can degrade electronic system performance. In digital communications, excessive jitter can cause data errors, corruption, and synchronization issues, while in high-definition audio and video applications, it can introduce distortions that impact quality. The ASDLJ/ASELJ series addresses these challenges by delivering a stable frequency source with minimal jitter. This makes it ideal for applications in telecommunications, consumer electronics, and precision instrumentation, where consistent and accurate timing is essential for optimal operation and user experience.

Features
  • Range: 0.625 MHz to 60 MHz
  • Stability: ±25 ppm and ±50 ppm
  • Operating temperature range: -40°C to +85°C
  • Voltage options: 1.8 V, 2.5 V, and 3.3 V
  • RMS jitter: 54 fs at 49.152 MHz
  • Audio production equipment
  • Wearables
  • Bluetooth speakers
  • Smart home devices

ASDLJ/ASELJ series CMOS Crystal Oscillators

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
XTAL OSC XO 24.576 MHZ CMOS SMDASELJ-E-24.576MHZ-L-R-TXTAL OSC XO 24.576 MHZ CMOS SMD834 - Immediate$1.53Details weergeven
XTAL OSC XO 22.5792 MHZ CMOS SMDASELJ-E-22.5792MHZ-L-R-TXTAL OSC XO 22.5792 MHZ CMOS SMD898 - Immediate$1.53Details weergeven
XTAL OSC XO 49.152 MHZ CMOS SMDASELJ-E-49.152MHZ-L-R-TXTAL OSC XO 49.152 MHZ CMOS SMD354 - Immediate$1.53Details weergeven
XTAL OSC XO 45.1584 MHZ CMOS SMDASELJ-E-45.1584MHZ-L-R-TXTAL OSC XO 45.1584 MHZ CMOS SMD600 - Immediate$1.53Details weergeven
XTAL OSC XO 22.5792 MHZ CMOS SMDASDLJ-E-22.5792MHZ-L-R-TXTAL OSC XO 22.5792 MHZ CMOS SMD984 - Immediate$1.73Details weergeven
XTAL OSC XO 24.576 MHZ CMOS SMDASDLJ-E-24.576MHZ-L-R-TXTAL OSC XO 24.576 MHZ CMOS SMD926 - Immediate$1.73Details weergeven
XTAL OSC XO 45.1584 MHZ CMOS SMDASDLJ-E-45.1584MHZ-L-R-TXTAL OSC XO 45.1584 MHZ CMOS SMD1004 - Immediate$1.73Details weergeven
XTAL OSC XO 49.152 MHZ CMOS SMDASDLJ-E-49.152MHZ-L-R-TXTAL OSC XO 49.152 MHZ CMOS SMD115 - Immediate$1.73Details weergeven
Published: 2025-05-01