Hot Press Molded Inductors

Abracon hot press molded inductors are well-suited for high-current designs where efficiency and reliability are critical

Image of Abracon Hot Press Molded InductorsThe Abracon high-power hot press molded inductors are engineered to deliver robust performance in demanding power electronics applications. These inductors use hot press molded construction with advanced carbonyl and metal alloy powder materials to achieve low DC resistance (DCR), high saturation current, and efficient operation over a wide temperature range (-40°C to +125°C). This combination of materials and process techniques enhances power density and minimizes losses, making them well-suited for high-current designs where efficiency and reliability are critical.

Ideal for use in DC/DC converters, switched-mode power supplies, lighting systems, and other high-performance circuits, this family supports a broad range of inductance values and package sizes to meet diverse design needs. By providing improved EMI suppression, lower thermal losses, and flexible form factors, high-power molded inductors help optimize power management and support efficient operation in both commercial and industrial electronic systems.

Features
  • Package sizes: 4020, 5030, 7020, and 7025
  • Inductance range: 0.1 µH to 22.0 µH
  • Operating temperature range: -40°C to +125°C
  • Hot press molded construction
  • Carbonyl and metal alloy powders options
  • Ultra-low DCR
Applications
  • Lighting
  • Electric vehicles
  • Inverters and motor drivers
  • Industrial robotics
  • IoT/IIoT
  • Gaming systems
  • AR/VR headsets
  • Servers/Datacenters
  • Switched-mode power supplies
  • DC/DC converters

AMDLH4020S and AMDLH5030S Fixed Inductors

AfbeeldingOnderdeelnr. fabrikantBeschrijvingInductantieAvailable QuantityPrijsDetails weergeven
FIXED IND 1UH 10A 11 MOHM SMDAMDLH4020S-1R0MTFIXED IND 1UH 10A 11 MOHM SMD1 µH1331 - Immediate$0.73Details weergeven
FIXED IND 10UH 5.2A 69.6 MOHMAMDLH5030S-100MTFIXED IND 10UH 5.2A 69.6 MOHM10 µH1760 - Immediate$0.82Details weergeven
FIXED IND 6.8UH 3.5A 92.5 MOHMAMDLH4020S-6R8MTFIXED IND 6.8UH 3.5A 92.5 MOHM6.8 µH960 - Immediate$0.73Details weergeven
FIXED IND 3.3UH 5.6A 45.6 MOHMAMDLH4020S-3R3MTFIXED IND 3.3UH 5.6A 45.6 MOHM3.3 µH953 - Immediate$0.73Details weergeven
FIXED IND 680NH 11A 8.8 MOHM SMDAMDLH4020S-R68MTFIXED IND 680NH 11A 8.8 MOHM SMD680 nH900 - Immediate$0.73Details weergeven
FIXED IND 100NH 24A 2 MOHM SMDAMDLH4020S-R10MTFIXED IND 100NH 24A 2 MOHM SMD100 nH890 - Immediate$0.73Details weergeven
FIXED IND 330NH 15A 5.8 MOHM SMDAMDLH4020S-R33MTFIXED IND 330NH 15A 5.8 MOHM SMD330 nH890 - Immediate$0.73Details weergeven
FIXED IND 4.7UH 4.5A 64.8 MOHMAMDLH4020S-4R7MTFIXED IND 4.7UH 4.5A 64.8 MOHM4.7 µH693 - Immediate$0.73Details weergeven
FIXED IND 470NH 13A 7 MOHM SMDAMDLH4020S-R47MTFIXED IND 470NH 13A 7 MOHM SMD470 nH745 - Immediate$0.73Details weergeven
FIXED IND 2.2UH 7.5A 23 MOHM SMDAMDLH4020S-2R2MTFIXED IND 2.2UH 7.5A 23 MOHM SMD2.2 µH715 - Immediate$0.73Details weergeven

AMPLH4020S, AMPLH5030S, AMPLH7020S, and AMPLH7025S Fixed Inductors

AfbeeldingOnderdeelnr. fabrikantBeschrijvingInductantieAvailable QuantityPrijsDetails weergeven
FIXED IND 680NH 16A 5.5 MOHM SMDAMPLH7020S-R68MTFIXED IND 680NH 16A 5.5 MOHM SMD680 nH2617 - Immediate$0.73Details weergeven
FIXED IND 470NH 17A 4.9 MOHM SMDAMPLH7020S-R47MTFIXED IND 470NH 17A 4.9 MOHM SMD470 nH2268 - Immediate$0.73Details weergeven
FIXED IND 2.2UH 9A 25.2 MOHM SMDAMPLH7020S-2R2MTFIXED IND 2.2UH 9A 25.2 MOHM SMD2.2 µH1934 - Immediate$0.73Details weergeven
FIXED IND 330NH 21A 2.4 MOHM SMDAMPLH7025S-R33MTFIXED IND 330NH 21A 2.4 MOHM SMD330 nH1500 - Immediate$0.76Details weergeven
FIXED IND 10UH 5A 73.6 MOHM SMDAMPLH7025S-100MTFIXED IND 10UH 5A 73.6 MOHM SMD10 µH0 - Immediate$0.76Details weergeven
FIXED IND 680NH 11A 9.9 MOHM SMDAMPLH4020S-R68MTFIXED IND 680NH 11A 9.9 MOHM SMD680 nH1000 - Immediate$0.73Details weergeven
FIXED IND 100NH 19A 2.3 MOHM SMDAMPLH4020S-R10MTFIXED IND 100NH 19A 2.3 MOHM SMD100 nH995 - Immediate$0.73Details weergeven
FIXED IND 330NH 15A 5.8 MOHM SMDAMPLH4020S-R33MTFIXED IND 330NH 15A 5.8 MOHM SMD330 nH990 - Immediate$0.73Details weergeven
FIXED IND 330NH 20A 2.9 MOHM SMDAMPLH7020S-R33MTFIXED IND 330NH 20A 2.9 MOHM SMD330 nH988 - Immediate$0.73Details weergeven
FIXED IND 470NH 13A 7.2 MOHM SMDAMPLH4020S-R47MTFIXED IND 470NH 13A 7.2 MOHM SMD470 nH980 - Immediate$0.73Details weergeven
Published: 2026-01-26