Tri-Band Wi-Fi 6E/7 Waterproof Whip Antennas

Abracon antennas feature high efficiency, up to 86%

Image of Abracon Tri-Band Wi-Fi 6E / 7 Waterproof Whip AntennasAbracon Wi-Fi 6E/7 waterproof whip antennas provide high-performance connectivity across the 2,400 MHz to 7,125 MHz range, supporting the latest Wi-Fi® standards (802.11be/ax) while remaining backward compatible with Wi-Fi 802.11a/b/g/n, Bluetooth®, and Zigbee. Designed for reliability in harsh environments, these antennas are ideal for IoT gateways, routers, smart irrigation and pool control, smart homes, and other outdoor wireless networks.

With triple-band coverage across 2.4 GHz, 5 GHz, and 6 GHz, these antennas ensure broad compatibility with various Wi-Fi devices and networks. Their high-gain design improves signal strength and coverage, particularly in large spaces or areas with interference. Built for outdoor durability, they feature an IP65+ waterproof rating. Easy to install with a plug-and-play setup, they are especially suited for metallic enclosures. The omni-directional radiation pattern provides consistent Wi-Fi coverage, and customization options are available for connectors, colors, and IP ratings to meet specific application needs.

Features
  • High efficiency: up to 86%
  • High peak gain: 3 dBi to 5 dBi
  • Weatherproof and IP65 rated
  • Fully customizable connector options
  • Omnidirectional radiation pattern
  • Swivel connector design for straight, right-angle, and 45° positioning
Applications
  • Wi-Fi 802.11a/b/g/n/ac/ax/be
  • Wi-Fi HD audio
  • Home security cameras
  • Residential medical gateways
  • Warehouse and robotics
  • Industrial gateways and access points
  • 4K to 8K video streaming
  • Smart irrigation and pool control

Tri-Band Wi-Fi 6E 7 Waterproof Whip Antennas

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
RF ANT WI-FI6E/7 WATERPROOF WHIPAANE-WH-0151-RIPRF ANT WI-FI6E/7 WATERPROOF WHIP490 - Immediate$8.46Details weergeven
RF ANT WI-FI6E/7 WATERPROOF WHIPAANE-WH-0148-RIPRF ANT WI-FI6E/7 WATERPROOF WHIP390 - Immediate$9.45Details weergeven
RF ANT WI-FI6E/7  WATERPROOF WHIAANE-WH-0149-RIPRF ANT WI-FI6E/7 WATERPROOF WHI940 - Immediate$8.46Details weergeven
RF ANT WI-FI6E/7 WATERPROOF WHIPAANE-WH-0150-RIPRF ANT WI-FI6E/7 WATERPROOF WHIP996 - Immediate$8.46Details weergeven
Published: 2025-04-07