FLORA Electronic Platform

FLORA is Adafruit's Arduino-compatible microcontroller, designed to empower amazing wearables projects

Image of Adafruit's FLORA Electronic PlatformAdafruit’s FLORA is designed around the ATMEGA32U4 microcontroller with 3.3 V logic and has built-in USB and USB HID support allowing it to act as a mouse or keyboard to attach directly to computers. It is easily programmed over USB using the Arduino IDE and has a small but easy to use onboard reset button to reboot the system. The onboard power supply is designed to be flexible and easy to use with an onboard-polarized 2-pin JST battery connector with Schottky diode protection for use with external battery packs from 3.5 V to 16 V DC and power switch connected to 2 A power FET for safe and efficient battery on/off control. Designed with a thoughtful layout, data buses are interleaved with power and ground pads for easy module and sensor attachments without worrying about overlapping traces.

Features

  • Fabric friendly: all the components on board are flush to the PCB and won't snag delicate garments
  • Polarized power connector, onboard protection diodes, and regulator guard against accidental damage
  • Four indicator LEDs: power, digital signal LED for bootloader feedback, and data rx/tx
  • Onboard ICSP connector for easy reprograming for advanced users
  • RGB NeoPixel LED onboard
  • 14 sewing tap pads for attachment and electrical connections
  • Easily programmable via USB and the Arduino IDE

FLORA Electronic Platform V2

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
FLORA ELECTRONIC PLATFORM V3659FLORA ELECTRONIC PLATFORM V30 - Immediate$12.71Details weergeven

Related Product Accessories

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
THREAD 316L THIN COND 3PLY 60'641THREAD 316L THIN COND 3PLY 60'59 - Immediate$8.46Details weergeven
Published: 2016-02-29