EPD-300 Series NFC-Powered ePaper Displays

Advantech ultra-thin, battery-free displays offer industrial labeling efficiency

Image of Advantech EPD-300 Series NFC-Powered ePaper DisplaysThe Advantech EPD-300 series delivers an ultra-thin 3.7" NFC ePaper solution designed to replace traditional paper labels in warehouse, factory, and environments. These displays are available in 2-, 3-, and 4-color models (EPD-302, EPD-303, and EPD-304). Utilizing NFC ISO/IEC 15693 for reading and writing, the EPD-300 series enables fast, convenient updates via smartphone or NFC reader without the need for a battery. With quick refresh rates, durable performance, and ready-to-use sample code, these displays simplify integration into production and inventory workflows while cutting waste and operational costs.

Features
  • Arm® Cortex® M0+ RISC processor with 128 kB Flash
  • 3.7" ePaper display with up to four color options: black/white, black/white/red, or black/white/red/yellow combinations
  • Passive NFC-powered operation, no battery required
  • High-speed transmission with three-color interactive LED indicators
 
  • Update display via Advantech NFC app or NFC reader
  • Wide operating temperature range: black/white/red 0°C to +40°C
  • Preconfigured NFC agent for seamless EPD server communication and automation integration
Applications
  • Warehouse shelf labeling
  • Production line work-in-progress tags
  • Asset tracking and inventory management
 
  • Logistics bin and pallet labeling
  • Manufacturing process display boards

EPD-300 Series NFC-Powered ePaper Displays

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
Nieuwe producten
3.7" EPD-303 NFC B/W/R DISPLAY_L
EPD-303-N10023.7" EPD-303 NFC B/W/R DISPLAY_L1 - Immediate$50.29Details weergeven
Nieuwe producten
3.7" EPD-302 NFC B/W DISPLAY_LOG
EPD-302-N10023.7" EPD-302 NFC B/W DISPLAY_LOG1 - Immediate$50.29Details weergeven
Nieuwe producten
3.7" EPD-304 NFC B/W/R/Y DISPLAY
EPD-304-N10023.7" EPD-304 NFC B/W/R/Y DISPLAY1 - Immediate$54.22Details weergeven
Nieuw bij DigiKey
3.7" EPD-303 NFC B/W/R DISPLAY
EPD-303-N10013.7" EPD-303 NFC B/W/R DISPLAY0 - Immediate$50.29Details weergeven
Published: 2025-09-16