FPM-715W-P9AE 15.6" Monitor
Advantech's monitor has direct HDMI, DP and VGA ports, and a 16:9 wide screen to increase viewing area by 40%
The FPM-715W from Advantech is an industrial-grade widescreen monitor with sleek, simple lines and a true-flat touchscreen. Equipped with P-CAP 10-point multi-touch control and an IP66-rated front bezel, the FPM-715W series is specifically designed for industrial applications. Moreover, the FPM-715W supports a wide operating temperature range of -20°C ~ +60°C (-4°F ~ +140°F) and is available with various mounting options to make these monitors ideal for factory and machine-automation display applications.
Features
- 15.6" widescreen full HD TFT LED LCD with true-flat touchscreen
- Full HD resolution: 1920x1080
- Supports 10-point multi-touch control via USB interface
- Touchscreen with reliable glass surface and P-CAP touch control
- Robust system with die-casting aluminum chassis and IP66-rated aluminum-alloy front bezel
- Lockable I/O connectors
- Onscreen display (OSD) control buttons with two user-defined contrast/brightness controls
- Wide operating temperature range: -20°C ~ +60°C (-4°F ~ +140°F)
- Supports various mount options: panel, wall, desktop, rack, or VESA arm
- 24 VDC power input
- Human/machine interface
- Machine automation
- Process controls
- Operator terminals
- MES
- SCADA
- Kiosks
FPM-715W-P9AE 15.6" Monitor
| Afbeelding | Onderdeelnr. fabrikant | Beschrijving | Available Quantity | Prijs | Details weergeven | |
|---|---|---|---|---|---|---|
![]() | ![]() | FPM-715W-P9AE | MONITOR 15.60" CAP 1920 X 1080 | 0 - Immediate | $932.03 | Details weergeven |