FPM-800 Series Domain Focused Monitors

Advantech’s IP-66 rated FPM-800 series monitors are wall, panel, desktop, and VESA arm mountable

Image of Advantech's FPM-800 Series Domain Focused MonitorsAdvantech’s IP-66 rated FPM-800 series domain-focused monitors provide protection from dust and water intrusion, while including DP ports, direct VGA, resistive touch control, and a stainless-steel front bezel. These rugged features make these domain-focused monitors reliable in hazardous and hygiene-demanding environments. These FPM-800 monitors are wall, panel, desktop, and VESA arm mountable. They also feature an on-screen display (OSD) control pad on the rear panel and a true flat 304 stainless-steel bezel with an anti-rust coated rear cover.

Features
  • Five-wire resistive touch with enhanced ITO film
  • 16.7 M colors
  • VGA and display port video inputs
  • USB interface
  • CE, FCC, CB, UL, and BSMI certified
  • Operating temperature range: -20°C to +60°C
  • IP66 ingress rating
Applications
  • Human-machine interface
  • Self-service kiosks
  • Point of sale (POS)
  • Medical and food services

FPM-800 Series Domain Focused Monitors

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
15" C1D2 SS RS DVI/VGA WIDE TEMPFPM-8151H-R3BE15" C1D2 SS RS DVI/VGA WIDE TEMP1 - Immediate$1,639.30Details weergeven
15" XGA INDUSTRIAL MONITOR WITHFPM-815S-R6AE15" XGA INDUSTRIAL MONITOR WITH0 - Immediate$824.83Details weergeven
17" SXGA INDUSTRIAL MONITOR WITHFPM-817S-R6AE17" SXGA INDUSTRIAL MONITOR WITH0 - Immediate$852.47Details weergeven
Published: 2021-12-29