WISE-S100-A Intelligent Stack Light Monitoring Sensor

Advantech’s WISE-S100 is an intelligent stack light monitoring sensor to fit a variety of stack-type light towers

Image of Advantech's WISE-S100-A Intelligent Stack Light Monitoring SensorAdvantech’s WISE-S100 is an easy-to-install intelligent stack light monitoring sensor to fit a variety of stack-type light towers. When the WISE-4000 wireless modular I/O series is paired with the WISE-S100 sensor, users get a remote and intelligent OEE solution that can be integrated without stopping machinery or worrying about wiring. The WISE-S100 enhances productivity and overall equipment effectiveness. It supports Wi-Fi 2.4G and various LPWAN wireless technologies such as LoRaWAN and proprietary LPWAN (SUB-G) which has higher penetration, lower interference, wider coverage, and fits diverse production scenarios on the production line. There are eight light sensors inside the WISE-S100 tower light. The idea of the design is for quick and easy installation without needing to stop the machine. All users need to do is position a sensor indicator at the stack light and adjust the WISE-S100 directly to match each light and mount them together.

Features
  • One product for all scenarios
  • Fits a variety of stack-type light towers
  • 8 light sensors for fast, flexible installation
  • No need to stop the machinery while in deployment
  • Low power consumption for WISE-4000 LPWAN series
  • Modbus RTU with RS-485 interface
  • Supports more than 20 Modbus addresses per channel
  • Remote intelligent OEE solution by pairing with WISE-4000 series wireless I/O module

WISE-S100-A Intelligent Stack Light Monitoring Sensor

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
SENSOR OPT AMBIENTWISE-S100-ASENSOR OPT AMBIENT2 - Immediate$91.53Details weergeven
Published: 2021-05-17