AK4462 32-bit Premium Stereo DAC

AKM's stereo audio DAC supports VELVET SOUND features and provides various playback formats

Image of AKM's AK4462 32-bit Stereo Digital-to-Analog Converter AKM's AK4462VN, a high-quality stereo audio D/A converter (DAC), is the smallest device in AKM's premium DAC products. An audio-optimized LSI manufacturing process used in the flagship DAC AK4499 is also adopted in this DAC. The AK4462VN can create high-quality audio systems for portable digital audio players, electronic musical instruments, and various types of audio equipment.

Features

  • Supports VELVET SOUND features such as low-distortion technology and oversampling ratio-doubler (OSRD) technology, which improve out-of-band noise suppression
  • Housed in a 24-pin QFN (4 mm x 4 mm) package, enabling high-quality sound reproduction in small device applications
  • Provides DoP format playback in addition to PCM and DSD
  • PCM/DSD and PCM/DoP mode automatic switching functions are also available, as well as 1-bit format
Applications
  • Digital audio players
  • Electronic musical instruments
  • Effectors
  • Audio interfaces
  • USB DACs
  • CD/SACD players
  • AV receivers
  • Network audio
  • Soundbars
  • Measuring instruments and control systems
Published: 2020-05-27