FIT® Heat Shrink Tubing

Alpha Wire’s broad range of FIT heat-shrink tubing is ideal for solving many challenges in electrical and electronic wiring

Image of Alpha Wire's FIT® Heat Shrink TubingAlpha Wire's FIT heat-shrink tubing offers a reliable way to protect and seal terminations while adding additional mechanical ruggedness. The Alpha Wire FIT line consists of a wide range of general-purpose and special purpose styles, materials, and tubing types, each having unique attributes that provide solutions for use in the broadest possible range of applications and environments.

Made from premium compounds under the tightest manufacturing controls, FIT will consistently have excellent physical characteristics.

FIT-221B Features
  • General purpose protection and repair
  • Identification and beautifying substrates
  • Insulation from environment
  • Reduced longitudinal shrinkage
  • Use with XTRA-GUARD® 1
  • Resistance to water, fungus, UV light (black only)
  • Operating temperature: -55°C to +135°C
  • Shrinkage ratio: approximately 2 to 1 at 121°C

FIT®

AfbeeldingOnderdeelnr. fabrikantBeschrijvingBinnendiameter - geleverdAvailable QuantityPrijs
HEATSHRINK 1/2 IN X 150FT BLACKF221B1/2 BK201HEATSHRINK 1/2 IN X 150FT BLACK0,500" (12,70mm)92 - Immediate$108.89Details weergeven
HEATSHRK BLK 1/2X1" 50=50PCF221B1/2 BK201HEATSHRK BLK 1/2X1" 50=50PC0,500" (12,70mm)0 - Immediate$0.06Details weergeven
HEATSHRK BLK 1/2X1.5" 50=50PCF221B1/2 BK201HEATSHRK BLK 1/2X1.5" 50=50PC0,500" (12,70mm)495 - Immediate$0.08Details weergeven
HEATSHRK BLK 1/2X2" 50=50PCF221B1/2 BK201HEATSHRK BLK 1/2X2" 50=50PC0,500" (12,70mm)0 - Immediate$0.09Details weergeven
HEATSHRK BLK 1/2X3" 50=50PCF221B1/2 BK201HEATSHRK BLK 1/2X3" 50=50PC0,500" (12,70mm)0 - Immediate$0.13Details weergeven
HEATSHRINK 1/2 IN X 4FT BLACKF221B1/2 BK210HEATSHRINK 1/2 IN X 4FT BLACK0,500" (12,70mm)3212 - Immediate$4.29Details weergeven
HEATSHRK BLK 1/2X4" 50=50PCF221B1/2 BK201HEATSHRK BLK 1/2X4" 50=50PC0,500" (12,70mm)750 - Immediate$0.16Details weergeven
HEATSHRK BLK 1/2X6" 50=50PCF221B1/2 BK201HEATSHRK BLK 1/2X6" 50=50PC0,500" (12,70mm)0 - Immediate$0.22Details weergeven
HEATSHRK BLK 1/2X0.5" 50=50PCF221B1/2 BK201HEATSHRK BLK 1/2X0.5" 50=50PC0,500" (12,70mm)0 - Immediate$0.04Details weergeven
HEATSHRK BLK 1/2X0.75" 50=50PCF221B1/2 BK201HEATSHRK BLK 1/2X0.75" 50=50PC0,500" (12,70mm)0 - Immediate$0.05Details weergeven
Published: 2012-06-29