AB Series Thermistors

Amphenol's AB series thermistors are NTC chip-in-glass sensors for healthcare

Image of Amphenol Advanced Sensors' AB Series ThermistorsAmphenol Advanced Sensors' AB series thermistors are useful in a wide variety of internal body temperature monitoring including continuous cardiac output monitoring, thermal dilution catheters, Foley catheters, and other disposable temperature monitoring applications.

Amphenol Advanced Sensors Healthcare Overview

Features
  • Chip-in-glass technology with proven reliability
  • 14,004 Ω at 37°C
  • 25/50 beta: 3,500 nominal
  • Very fast response time
  • Small profile for tight spaces
  • Excellent point isolation of measurement
Applications
  • Continuous cardiac output monitoring
  • Thermal dilution catheters
  • Foley catheters
  • Esophageal catheters
  • Internal body temperature monitoring
  • Other disposable temperature monitoring

AB Series Thermistors

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
THERMISTOR NTC 22KOHM 3500K BEADAB6B2-GC14KA143L/37CTHERMISTOR NTC 22KOHM 3500K BEAD0 - Immediate$31.30Details weergeven
THERMISTOR NTC 22KOHM 3500K BEADAA6B4-GC11KA143L/37CTHERMISTOR NTC 22KOHM 3500K BEAD0 - Immediate$37.90Details weergeven
THERMISTOR NTC 22KOHM 3500K BEADA96N4-GC11KA143L/37CTHERMISTOR NTC 22KOHM 3500K BEAD0 - Immediate$51.74Details weergeven
THERMISTOR NTC 22KOHM 3500K BEADAN6N4-GC11KA143L/37CTHERMISTOR NTC 22KOHM 3500K BEAD41 - Immediate$46.15Details weergeven
THERMISTOR NTC 22KOHM 3500K BEADAB6B2-GC16KA143E/37CTHERMISTOR NTC 22KOHM 3500K BEAD94 - Immediate$43.41Details weergeven
THERMISTOR NTC 22KOHM 3500K BEADAB6N2-GC14KA143E/37CTHERMISTOR NTC 22KOHM 3500K BEAD425 - Immediate$36.09Details weergeven
Published: 2016-02-19