Interchangeable Negative Temperature Coefficient (NTC) Thermistors

Amphenol Advanced Sensors' DC95, EC95, and TK95 series interchangeable ±0.1°C and ±0.2°C tight tolerance NTCs

Image of Amphenol Advanced Sensors Interchangeable NTC ThermistorsAmphenol Advanced Sensors' NTC interchangeable chip thermistors are made with a resin coating for good mechanical strength and resistance to solvents. They produce a tight interchangeable tolerance against Amphenol's published curves down to ±0.1°C from 0°C to +70°C, exhibit excellent stability across the interchangeable range, and are RoHS compliant.

Features
  • Interchangeability down to ±0.18°F (±0.1°C)
  • Precision, solid state temperature sensing
  • Most popular R/T curves available
  • Rugged construction / resin coated / solvent resistant
  • High sensitivity, greater than -4%/°C at +77°F (+25°C)
  • DC95: 0.12" (0.3 mm) diameter bare tinned copper lead wires
  • EC95: 0.008" (0.2 mm) diameter bare tinned Cu-Ni alloy lead wires
  • TK95: 0.010" (.25 mm) diameter PTFE/PFA Cu-Ni alloy lead wires

Type TK95 NTCs

AfbeeldingOnderdeelnr. fabrikantBeschrijvingWeerstandtolerantieB-waarde tolerantieAvailable QuantityPrijsDetails weergeven
THERMISTOR NTC 10KOHM 3969K BEADTK95F103WTHERMISTOR NTC 10KOHM 3969K BEAD±0,2°C-753 - Immediate$4.78Details weergeven
THERM NTC 100KOHM 4252K BEADTK95G104VNTHERM NTC 100KOHM 4252K BEAD±0,1°C-3119 - Immediate$5.23Details weergeven
EPOXY COATED, INSULATED LEADS, 1TK95F103VNEPOXY COATED, INSULATED LEADS, 1±0,1°C-2022 - Immediate$4.69Details weergeven
EPOXY COATED, INSULATED LEADS, 1TK95F103WNEPOXY COATED, INSULATED LEADS, 1±0,2°C-314 - Immediate$4.95Details weergeven
EPOXY COATED, INSULATED LEADS, 2TK95F202WNEPOXY COATED, INSULATED LEADS, 2±0,2°C-0 - Immediate$3.84Details weergeven
EPOXY COATED, INSULATED LEADS, 2TK95F232VNEPOXY COATED, INSULATED LEADS, 2±0,1°C-0 - Immediate$3.67Details weergeven

Type EC95 NTCs

AfbeeldingOnderdeelnr. fabrikantBeschrijvingWeerstandtolerantieB-waarde tolerantieAvailable QuantityPrijsDetails weergeven
THERMISTOR NTC 10KOHM 3969K BEADEC95F103WTHERMISTOR NTC 10KOHM 3969K BEAD±0,2°C-551 - Immediate$5.18Details weergeven
THERMISTOR NTC 3KOHM 3969K BEADEC95F302WTHERMISTOR NTC 3KOHM 3969K BEAD±0,2°C-399 - Immediate$5.19Details weergeven
THERM NTC 100KOHM 3470K BEADEC95G104WTHERM NTC 100KOHM 3470K BEAD±0,2°C-0 - Immediate$3.51Details weergeven
THERMISTOR NTC 50KOHM 3470K BEADEC95G503WTHERMISTOR NTC 50KOHM 3470K BEAD±0,1°C-6 - Immediate$4.77Details weergeven
THERMISTOR NTC 30KOHM 3936K BEADEC95H303WTHERMISTOR NTC 30KOHM 3936K BEAD±0,2°C-300 - Immediate$4.82Details weergeven
THERMISTOR NTC 10KOHM 3969K BEADEC95F103WNTHERMISTOR NTC 10KOHM 3969K BEAD±0,2°C-333 - Immediate$4.70Details weergeven

Type DC95 NTCs

AfbeeldingOnderdeelnr. fabrikantBeschrijvingWeerstandtolerantieB-waarde tolerantieAvailable QuantityPrijsDetails weergeven
THERMISTOR NTC 10KOHM 3969K BEADDC95F103WTHERMISTOR NTC 10KOHM 3969K BEAD±0,2°C-1918 - Immediate$3.86Details weergeven
THERMISTOR NTC 2KOHM 3969K BEADDC95F202WTHERMISTOR NTC 2KOHM 3969K BEAD±0,2°C-577 - Immediate$4.31Details weergeven
THERM NTC 2.252KOHM 3969K BEADDC95F232WTHERM NTC 2.252KOHM 3969K BEAD±0,2°C-754 - Immediate$4.69Details weergeven
THERMISTOR NTC 5KOHM 3969K BEADDC95F502WTHERMISTOR NTC 5KOHM 3969K BEAD±0,2°C-287 - Immediate$4.65Details weergeven
THERM NTC 100KOHM 4252K BEADDC95G104WTHERM NTC 100KOHM 4252K BEAD±0,2°C-73 - Immediate$4.65Details weergeven
THERMISTOR NTC 50KOHM 4252K BEADDC95G503WTHERMISTOR NTC 50KOHM 4252K BEAD±0,2°C-506 - Immediate$4.79Details weergeven
Published: 2017-06-21