Category-6a Shielded Network Patch Cords

CAT6A cords from Amphenol Cables on Demand work with both retrofit and new premise installations

Image of Amphenol Cables on Demand’s Category-6a Shielded Network Patch CordsCategory-6a (CAT6A) network patch cables from Amphenol Cables on Demand are subjected to a full 10 Gigabit Ethernet (10GBASE-T) compliance check with Fluke DSP cable tester, ensuring flawless performance in thousands of network installations for decades to come. These CAT6A network cables work with both retrofit and new premise installations.

The CAT6A patch cords have superior bandwidth (650 MHz), headroom, cross-talk rejection, EMI/RFI interference rejection, Power over Ethernet (PoE) capacity, and enhanced heat distribution, as well as guaranteed compatibility with 10GBASE-T data rates over distances approaching 100 meters (330 feet) in length.

Features
  • CAT6A foil-screened twisted pair (FTP, aka F/UTP) shielded patch cable
  • 650 MHz high-bandwidth design supports 10GBASE-T at 100 meters (330 feet)
  • Flexible 26 AWG stranded FTP wire
  • Molded PVC jacket with low-profile snagless boot for added durability
  • Future-proof and reverse compatible with CAT6/CAT5e
  • Fully certified to 10GBASE-T TIA/EIA-562-B.2-10 specifications
  • True shielded CAT6A rated RJ45 connectors with gold plated contacts
  • ISO/IEC compliance reduces near end cross talk (NEXT) by 3 dB (50%)
  • Integrated x-type pair separator further reduces interference from cross-talk
  • 100% foil shield coverage for excellent alien cross talk (ANEXT) rejection
  • 28% smaller diameter than unshielded (UTP) CAT6A cables
  • Fully compatible with PoE with enhanced heat handling
  • Pre-assembled in multiple lengths and colors to suit users' installation needs
  • Performance is guaranteed thanks to rigorous Fluke DSP compliance testing
  • Lead-free, RoHS compliant, UL Listed, and available with LSZH jacket options
Applications
  • Premise network wiring (new and retrofit)
  • WAN/LAN connections up to 100 meters
  • Gigabit Ethernet and 10GBASE-T
  • Server farms
  • Datacenters
  • Network-attached storage (NAS) systems
  • Inter-rack and intra-rack wiring
  • Network distribution architecture
  • Residential network wiring
  • Data mining
  • High-performance computing (HPC) arrays
  • PoE distribution
  • Custom non-Ethernet applications (CCTV, telemetry)

Category-6a Shielded Network Patch Cords

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
CABLE MOD 8P8C PLUG TO PLUG 1'MP-6ARJ45SNNB-001CABLE MOD 8P8C PLUG TO PLUG 1'602 - Immediate$6.25Details weergeven
CABLE MOD 8P8C PLUG TO PLUG 3'MP-6ARJ45SNNB-003CABLE MOD 8P8C PLUG TO PLUG 3'307 - Immediate$8.05Details weergeven
CABLE MOD 8P8C PLUG TO PLUG 5'MP-6ARJ45SNNB-005CABLE MOD 8P8C PLUG TO PLUG 5'723 - Immediate$9.71Details weergeven
CABLE MOD 8P8C PLUG TO PLUG 7'MP-6ARJ45SNNB-007CABLE MOD 8P8C PLUG TO PLUG 7'134 - Immediate$11.57Details weergeven
CABLE MOD 8P8C PLUG TO PLUG 10'MP-6ARJ45SNNB-010CABLE MOD 8P8C PLUG TO PLUG 10'654 - Immediate$13.99Details weergeven
Updated: 2025-12-02
Published: 2021-05-26