Minitek® Pwr CEM-5 PCIe® Connector System

Amphenol Communications Solutions' Gen 5 connector solution is a hybrid connector and cable assembly solution to support 600 W GPU cards

Image of Amphenol FCI Minitek® Pwr CEM-5 PCIe® Connector SystemAmphenol Communications Solutions' Gen 5, Minitek Pwr PCIe connector system is an introduction CEM 5.0 PCI Express® 12 VHPWR auxiliary hybrid connector and cable assembly which supports the 600 W GPU cards. The 12 VHPWR connector is not designed to mate with legacy PCI Express 2x3 and 2x4 12 V auxiliary power connectors. The 12 VHPWR connector power pins have a 3.00 mm pitch, while the contacts in a legacy 2x3 and 2x4 connector lie on a larger 4.20 mm pitch. This PCIe connector system (CEM-5) is designed for power applications with current rating up to 9.5 A/pin (12 pins energized) and the four signal pins supporting signal transmission.

Features
  • Rated current up to 9.5 A per contact with all 12 power contacts and four signal contacts
  • Fully isolated terminals
  • Positive locking on housing with low thumb latch operation
  • Low level contact resistance: 6 mΩ max

Minitek® Pwr CEM-5 PCIe® Connector System

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
MINITEK PWR 3.0, CEM5 RIGHT ANGL10160920-1240100LFMINITEK PWR 3.0, CEM5 RIGHT ANGL1713 - Immediate$1.22Details weergeven
CONN RCPT HSG 16POS 3.00MM10161719-124GLFCONN RCPT HSG 16POS 3.00MM9945 - Immediate$0.39Details weergeven
MINITEK PWR CEM-5 PCIE RECEPTACL10161952-1210LFMINITEK PWR CEM-5 PCIE RECEPTACL19548 - Immediate$0.09Details weergeven
Published: 2021-11-29