Quickie® IDC Cable-to-Board Connectors
FCI Basics' connector solution is designed for flat cable-to-board connections using 2.54 mm pitch IDC technology
The FCI Basics' Quickie is a complete solution for flat cable-to-board connections using 2.54 mm pitch IDC technology. The highly durable and cost-saving connectors come with specialized features in polarization, plating, and structure. Headers are low-profile and come in shrouded versions with or without eject latches. Receptacles have strain relief covers for precise alignment. The pre-loaded adjustable bridge-type cover reduces assembly time, protects contacts, and offers precise cover-to-base alignment ensuring a reliable termination.
- Dual polarization feature prevents connector mismating
- Duplex plating saves cost and guarantees 100+ mating cycle performance
- IDC headers have four-walled shielded design for pin protection and misalignment prevention
- Pin-in-paste versions and direct IDC-to-board one-piece solutions are available
- Data
- Industrial and instrumentation
- Automotive