SAS/PCIe® 4.0 (U.2 and U.3) Connectors
Amphenol’s SAS/PCIe 4.0 (U.2 and U.3) connectors are made to withstand diverse conditions
Amphenol's Serial Attached SCSI (SAS)/Peripheral Component Express (PCIe) 4.0 (U.2 and U.3) connectors come with 16 GT/s (PCIe lanes) or 24 Gb/s (SAS lanes) speeds to meet the demands of next-generation servers. The 68-position SAS/PCIe receptacle and header enables the implementation of a high-speed SAS hard disk drive (HDD) interface as well as Peripheral Component Express (PCIe)-based devices. The molded guidepost allows device plug and receptacle to self-align during the mating process. With halogen-free high-temperature thermoplastic, these connectors are made to withstand diverse conditions. They also offer a durability of 500 mating cycles.
Resources
- Datasheet
- Receptacles are intermateable with unshielded dual-port SFF8680 (SAS 3.0 or SAS 4.0) connectors
- SAS/PCIe connectors enable SFF8630, SFF8680, and SFF8432 interfaces
- Backward compatible with 12 Gb/s, 6 Gb/s SAS, SATA, and 3 Gb/s SFF8482 connectors
- Supports up to 4-port 16 Gb/s PCIe based devices
- Supports both SAS and SATA drives
- Staggered contact lengths
- Stamped clips act as connector retainers for robust PCB attachment
- Molded guideposts help mating halves to self-align by providing angled lead-ins
- Offers flexibility in component selection
- Implementation of high-speed SSDs (Solid State Drives) and HDDs allows compatibility between unshielded dual and multiport interfaces
- Same interface can be used for cost-effective storage HDDs as well as higher performance server SSDs
- Improves performance and faster file transfers
- Addresses the needs of both mission-critical and bulk storage applications
- Provides sequential contact mating for hot plugging
- Provides additional mechanical strength after soldering
- Compensates for connector misalignment
Resources
SAS/PCIe® 4.0 (U.2 and U.3) Connectors
| Afbeelding | Onderdeelnr. fabrikant | Beschrijving | Available Quantity | Prijs | Details weergeven | |
|---|---|---|---|---|---|---|
![]() | ![]() | PSAS4F2130011TR | U.2, SAS/PCIE 4.0, 68POS, RECEPT | 4922 - Immediate | $6.98 | Details weergeven |
![]() | ![]() | PSAS4F3130071TR | U.2/U.3 SAS/PCIE 4.0 68POS | 2663 - Immediate | $6.78 | Details weergeven |
![]() | ![]() | PSAS4M2130081TR | SAS/PCIE 4.0 (U.2 & U.3) CONNECT | 0 - Immediate | $3.13 | Details weergeven |