Heavy Duty HDM12 Connector

Amphenol LTW HDM12 connector is a rugged HDM12 for ultra-reliable high-temperature applications

image of Amphenol LTW's Heavy Duty M12 ConnectorAmphenol LTW's robust HDM12 high-temperature connector excels in commercial heavy-duty and harsh surroundings applications. Compliant with IEC 61076-2-101 and SAE J2839 standards, the HDM12 connectors emerge as the ideal solution for ultra-rugged applications prevalent in markets such as heavy equipment, heavy-duty automotive, railway mass transit, factory automation, and more. Elevate connectivity reliability in extreme conditions with the durability and performance offered by Amphenol LTW's HDM12 connectors.

Features
  • Voltage input up to 600 V L-L
  • Class 0.5 ANSI C12.20
  • Current inputs: 5 A via current transformer, current sensors 333 mV or 80 mA, Rogowski coil
  • Free downloadable configuration software
  • 3-phase/4-wires, 3-phase/3-wires, 2-phase, 1-phase systems
  • Modbus RTU and BACnet MS/TP in single unit
  • Static output (pulse transmission) and relay output (alarm or remote control)
  • Backlit LCD with 7-digit readout
  • Fully compatible with Amphenol LTW's UWP web-based monitoring system
  • cULus listed
Applications
  • Industrial automation
  • Robotics
  • Broadband wireless access
  • LED lighting
  • Marine
  • Renewable energy
  • Heavy equipment
  • Automated meter reading
  • Test equipment
  • Hybrid electric vehicles
  • Railway mass transit
  • Mobile devices

Heavy Duty HDM12 Connector

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
M SERIES, M12, A CODE, HIGH TEMPHDM12A-05BFFB-SL7001M SERIES, M12, A CODE, HIGH TEMP10 - Immediate$21.21Details weergeven
M SERIES, M12, A CODE, HIGH TEMPHDM12A-05BMMB-SL7001M SERIES, M12, A CODE, HIGH TEMP8 - Immediate$20.77Details weergeven
M SERIES, M12, A CODE, HIGH TEMPHDM12A-05PMMP-SF8002M SERIES, M12, A CODE, HIGH TEMP16 - Immediate$9.85Details weergeven
M SERIES, M12, A CODE, HIGH TEMPHDM12A-05PMMP-SF8001M SERIES, M12, A CODE, HIGH TEMP0 - Immediate$9.85Details weergeven
M SERIES, M12, A CODE, HIGH TEMPHDM12A-05PFFP-SF8002M SERIES, M12, A CODE, HIGH TEMP0 - Immediate$11.01Details weergeven
M SERIES, M12, A CODE, HIGH TEMPHDM12A-05PFFP-SF8001M SERIES, M12, A CODE, HIGH TEMP12 - Immediate$11.01Details weergeven
Published: 2024-02-27