TV µCom-10Gb+ 38999 Ethernet Connectors
Amphenol's TV µCom combines µCom-10Gb+ speed with 38999 series III, size 11 shell robustness
Amphenol PCD's µCom series is a range of connectors designed to address the latest trends of the military industry - miniaturization and high speed - with the highest resistance for use in the harshest environments. TV µCom combines µCom-10Gb+ speed with 38999 series III, size 11 shell robustness.
Features
- Based on MIL-DTL-38999 series III, shell size 11
- 10Gb+ exceeds 10Gb/s Ethernet following IEEE 802.3an-2006: 10GBase-T
- Cat.6A connector according to TIA568C.2 and ISO/IEC11801 standard
- Environmental testing based on MIL-DTL-38999 series III specification
TV µCom-10Gb 38999 Ethernet Connectors
| Afbeelding | Onderdeelnr. fabrikant | Beschrijving | Grootte omhulsel - inzetstuk | Aansluiting | Available Quantity | Prijs | Details weergeven | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TV06UCOMCW11P | CONN PLUG MALE 8POS GOLD CRIMP | 11 | Krimpen | 0 - Immediate | $303.15 | Details weergeven |
![]() | ![]() | TV07UCOMCF11S | CONN RCPT FMALE 8POS GOLD CRIMP | 11 | Krimpen | 10 - Immediate | $304.08 | Details weergeven |
![]() | ![]() | TV07UCOMCW11S | CONN RCPT FMALE 8POS GOLD CRIMP | 11 | Krimpen | 15 - Immediate | $304.08 | Details weergeven |
![]() | ![]() | TVP00UCOMCF11S | CONN RCPT FMALE 8POS GOLD CRIMP | 11 | Krimpen | 5 - Immediate | $295.10 | Details weergeven |
![]() | ![]() | TVP00UCOMCZN11S | CONN RCPT FMALE 8POS GOLD CRIMP | 11 | Krimpen | 0 - Immediate | $257.31 | Details weergeven |
![]() | ![]() | TVP00UCOMCW11S | CONN RCPT FMALE 8POS GOLD CRIMP | 11 | Krimpen | 4 - Immediate | $295.10 | Details weergeven |
![]() | ![]() | TV06UCOMCF11P | CONN PLUG MALE 8POS GOLD CRIMP | 11 | Krimpen | 0 - Immediate | $303.15 | Details weergeven |
![]() | ![]() | TV06UCOMCZN11P | CONN PLUG MALE 8POS GOLD CRIMP | 11 | Krimpen | 0 - Immediate | $272.45 | Details weergeven |
![]() | ![]() | TV07UCOMCZN11S | CONN RCPT FMALE 8POS GOLD CRIMP | 11 | Krimpen | 2 - Immediate | $312.86 | Details weergeven |