2.2-5 Series Connectors

Amphenol RF’s connectors are ideal for indoor and outdoor applications

Image of Amphenol RF 2.2-5 Series ConnectorsAmphenol RF's 2.2-5 series connectors are a compact version of the previously released 4.3/10 connector series with a 53% smaller footprint. This connector series is lightweight and can accommodate thick, low-loss cables up to a half-inch. The robust design makes these connectors ideal for both indoor and outdoor applications. The 2.2-5 connector series is designed to meet the needs of applications that require low PIM to avoid interference in network quality during high-speed data transmission. It offers flexibility in installation with the ability to blind mate.

Features
  • Excellent low PIM performance
  • Lightweight, compact design
  • Optimized for 1/4-inch, 3/8-inch, and 1/2-inch corrugated cables
  • Ideal for outdoor applications
Applications
  • Small cells
  • Mobile networks
  • Distributed antennas
  • Systems (DAS)
  • Low-power base stations
  • In-building architecture
  • MIMO antennas
  • Test and measurement

Coaxial Connectors (RF)

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
RF CONNECTOR, 2.2-5, 4 HOLE FLAN225-102J-52SRF CONNECTOR, 2.2-5, 4 HOLE FLAN0 - Immediate$20.54Details weergeven
RF CONNECTOR, 2.2-5 STRAIGHT JAC225-105J-52SRF CONNECTOR, 2.2-5 STRAIGHT JAC0 - Immediate$17.45Details weergeven
RF CONNECTOR, 2.2-5, RIGHT ANGLE225-106P-52ARF CONNECTOR, 2.2-5, RIGHT ANGLE0 - Immediate$20.54Details weergeven
RF CONNECTOR, 2.2-5, RIGHT ANGLE225-107P-52ARF CONNECTOR, 2.2-5, RIGHT ANGLE0 - Immediate$20.54Details weergeven
RF CONNECTOR, 2.2-5, BULKHEAD JA225-108J-52SRF CONNECTOR, 2.2-5, BULKHEAD JA1 - Immediate$29.94Details weergeven
RF CONNECTOR, 2.2-5, BULKHEAD JA225-109J-52SRF CONNECTOR, 2.2-5, BULKHEAD JA0 - Immediate$29.74Details weergeven

Coaxial Connectors (RF) - Adapters

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
COAX ADAPT 4.3/10 TO 2.2/5AD-4310P225J-1COAX ADAPT 4.3/10 TO 2.2/50 - Immediate$56.35Details weergeven
COAX ADAPT N TO 2.2/5AD-NP225J-1COAX ADAPT N TO 2.2/50 - Immediate$55.07Details weergeven
COAX ADAPT 7/16 TO 2.2/5AD-716P225J-1COAX ADAPT 7/16 TO 2.2/50 - Immediate$52.64Details weergeven
COAX ADAPT 4.3/10 TO 2.2/5AD-4310J225P-1COAX ADAPT 4.3/10 TO 2.2/515 - Immediate$48.55Details weergeven
COAX ADAPT N TO 2.2/5AD-NJ225P-1COAX ADAPT N TO 2.2/517 - Immediate$46.40Details weergeven
COAX ADAPT 7/16 TO 2.2/5AD-716J225P-1COAX ADAPT 7/16 TO 2.2/50 - Immediate$40.21Details weergeven
Published: 2020-02-04