Black Plated RF Connectors and Adapters

Amphenol RF’s cadmium-free, non-reflective black zinc cobalt connectors and adapters are ideal for covert and military applications

Image of Amphenol RF's Black Plated RF Connectors and AdaptersAmphenol RF offers connectors and adapters with industrial plating options with enhanced durability for a variety of harsh environments. These robust connectors and adapters are available in cadmium-free, non-reflective black zinc cobalt for covert and military applications. Zinc cobalt alloy plating is RoHS and REACH compliant and does not compromise the RF performance or conductivity. These zinc cobalt connectors are engineered to offer up to 48 hours of corrosive resistance to salt spray exposure. Black plating is an excellent choice for applications in highly demanding areas, such as precision positioning systems, radar receivers, surveillance equipment, and drones used to avoid enemy detection.

Features and Benefits
  • Non-reflective black-zinc cobalt coating
  • Up to 48 hours of salt spray endurance
  • Waterproof IP67 configurations
  • Conductive and corrosion resistant
Applications
  • Field communication arrays
  • Handheld military/law enforcement radios
  • Portable radars
  • Precision positioning systems
  • Surveillance equipment

Black Plated RF Connectors and Adapters

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
BNC STRAIGHT CRIMP JACK RG-178 R031-6843-BCBNC STRAIGHT CRIMP JACK RG-178 R5 - Immediate$12.73Details weergeven
TNC STRAIGHT CRIMP JACK RG-174 R122192-15-BCTNC STRAIGHT CRIMP JACK RG-174 R56 - Immediate$26.41Details weergeven
COAX ADAPT SMA TO SMA132170-12-BCCOAX ADAPT SMA TO SMA15 - Immediate$28.90Details weergeven
SMA STRAIGHT JACK BULKHEAD REAR132454-BCSMA STRAIGHT JACK BULKHEAD REAR100 - Immediate$16.75Details weergeven
N-TYPE STRAIGHT CLAMP JACK TIMES082-209-1006-BCN-TYPE STRAIGHT CLAMP JACK TIMES100 - Immediate$26.61Details weergeven
N-TYPE STRAIGHT CRIMP JACK BULKH172386-BCN-TYPE STRAIGHT CRIMP JACK BULKH87 - Immediate$23.94Details weergeven
N-TYPE STRAIGHT CRIMP JACK RG-55172132-BCN-TYPE STRAIGHT CRIMP JACK RG-5563 - Immediate$13.43Details weergeven
Updated: 2024-12-11
Published: 2022-12-22