IP67 Rated TNC and RP-TNC Series Connectors

Amphenol RF’s connectors are designed for use in applications where systems may be compromised through exposure to elements or external tampering

Image of Amphenol RF IP67 Rated TNC and RP-TNC Series ConnectorsAmphenol RF offers a wide selection of waterproof IP-rated TNC and RP-TNC connectors designed specifically for use in applications where systems may be compromised through exposure to the elements or external tampering. These products provide strong protection to secure against anything that may compromise system performance.

TNC and RP-TNC connectors operate at 50 Ω and utilize the familiar threaded interface which ensures mating stability and reliable electrical performance. This interface is available in a variety of configurations including front-mounted bulkhead jacks which can be fastened on the inside of a panel or enclosure, a design element that adds an extra layer of security for sensitive systems.

Features
  • Waterproof IP67 rated
  • Tamper-resistant
  • Threaded coupling mechanism
  • Durable construction
  • Available in a variety of configurations
Applications
  • Antennas
  • Industrial
  • Wireless
  • Military
  • Broadband

Resources

Straight Plug Connectors

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
RF CONNECTOR TNC STRAIGHT CRIMP031-6923RF CONNECTOR TNC STRAIGHT CRIMP128 - Immediate$14.52Details weergeven
TNC STRAIGHT CRIMP PLUG TIMES LM031-6683TNC STRAIGHT CRIMP PLUG TIMES LM237 - Immediate$17.47Details weergeven
CONN TNC PLUG STR 50 OHM SOLDER031-6499CONN TNC PLUG STR 50 OHM SOLDER12 - Immediate$29.81Details weergeven
CONN TNC PLUG STR 50 OHM SOLDER122116-15CONN TNC PLUG STR 50 OHM SOLDER300 - Immediate$24.25Details weergeven
CONN RPTNC PLUG STR 50OHM SOLDER031-6502CONN RPTNC PLUG STR 50OHM SOLDER0 - Immediate$22.11Details weergeven

Right-Angle Plugs

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
CONN TNC PLUG R/A 50 OHM SOLDER031-6501CONN TNC PLUG R/A 50 OHM SOLDER39 - Immediate$34.54Details weergeven
CONN RPTNC PLUG R/A 50OHM SOLDER031-6504CONN RPTNC PLUG R/A 50OHM SOLDER0 - Immediate$24.80Details weergeven

Rear Mount Bulkhead Jacks

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
RF CONNECTOR TNC STRAIGHT CRIMP031-6921RF CONNECTOR TNC STRAIGHT CRIMP86 - Immediate$14.09Details weergeven
RF CONNECTOR TNC STRAIGHT CRIMP031-6922RF CONNECTOR TNC STRAIGHT CRIMP50 - Immediate$13.95Details weergeven
CONN TNC JACK STR 50OHM SOLDER031-6507CONN TNC JACK STR 50OHM SOLDER161 - Immediate$29.45Details weergeven
CONN TNC JACK STR 50OHM CRIMP122370-11CONN TNC JACK STR 50OHM CRIMP250 - Immediate$10.86Details weergeven
CONN TNC JACK R/A 50OHM SOLDER031-6509CONN TNC JACK R/A 50OHM SOLDER30 - Immediate$29.45Details weergeven
CONN TNC JACK STR 50 OHM SOLDER122358-10CONN TNC JACK STR 50 OHM SOLDER53 - Immediate$24.25Details weergeven
CONN TNC JACK STR 50 OHM CRIMP122192-15CONN TNC JACK STR 50 OHM CRIMP175 - Immediate$25.40Details weergeven
CONN RP-TNC JACK STR 50OHM CRIMP122192-15RPCONN RP-TNC JACK STR 50OHM CRIMP271 - Immediate$27.82Details weergeven
CONN TNC JACK STR 50 OHM SOLDER031-6288CONN TNC JACK STR 50 OHM SOLDER340 - Immediate$34.63Details weergeven
CONN TNC JACK STR 50 OHM CRIMP031-6111CONN TNC JACK STR 50 OHM CRIMP64 - Immediate$33.31Details weergeven
CONN TNC JACK STR CRIMP122542CONN TNC JACK STR CRIMP0 - Immediate$14.27Details weergeven
CONN TNC JACK STR 50 OHM CRIMP122529-10CONN TNC JACK STR 50 OHM CRIMP0 - Immediate$15.99Details weergeven
CONN RP-TNC JACK STR 50OHM CRIMP122542RPCONN RP-TNC JACK STR 50OHM CRIMP0 - Immediate$16.60Details weergeven
CONN RPTNC JACK STR 50 OHM CRIMP031-6110CONN RPTNC JACK STR 50 OHM CRIMP0 - Immediate$20.34Details weergeven
CONN RPTNC JACK R/A 50OHM SOLDER031-6510CONN RPTNC JACK R/A 50OHM SOLDER194 - Immediate$29.45Details weergeven
CONN RPTNC JACK STR 50OHM SOLDER031-6508CONN RPTNC JACK STR 50OHM SOLDER0 - Immediate$29.45Details weergeven

Front-Mount Bulkhead Jacks

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
RF CONNECTOR TNC STRAIGHT CRIMP031-6907RF CONNECTOR TNC STRAIGHT CRIMP11 - Immediate$13.64Details weergeven
CONN TNC JACK STR 50 OHM CRIMP031-6212CONN TNC JACK STR 50 OHM CRIMP0 - Immediate$33.83Details weergeven
RF CONNECTOR RP-TNC STRAIGHT CRI031-6900RF CONNECTOR RP-TNC STRAIGHT CRI92 - Immediate$13.52Details weergeven
TNC STRAIGHT JACK, SOLDER CUP, R031-6600TNC STRAIGHT JACK, SOLDER CUP, R115 - Immediate$18.57Details weergeven
CONN RPTNC JACK STR 50 OHM CRIMP031-6213CONN RPTNC JACK STR 50 OHM CRIMP0 - Immediate$8.03Details weergeven

Free-Hanging Jacks

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
CONN TNC JACK STR 50 OHM SOLDER031-6505CONN TNC JACK STR 50 OHM SOLDER0 - Immediate$23.20Details weergeven

PCB Bulkhead Mount

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
CONN TNC JACK R/A 50 OHM PCB031-6527CONN TNC JACK R/A 50 OHM PCB170 - Immediate$44.93Details weergeven
CONN TNC JACK STR 50OHM EDGE MNT031-6530CONN TNC JACK STR 50OHM EDGE MNT157 - Immediate$29.24Details weergeven
CONN RP-TNC JACK R/A 50 OHM PCB031-6528CONN RP-TNC JACK R/A 50 OHM PCB0 - Immediate$30.39Details weergeven
Published: 2021-11-02