Duramate™ AHDP Series Plastic Connectors

Amphenol Sine's AHDP Duramate series are environmentally sealed, multi-pin, thermoplastic circular connectors

Image of Amphenol Sine Duramate™ AHDP SeriesAmphenol Sine Systems' Duramate AHDP environmentally sealed multi-pin thermoplastic circular connector series provides an economical quick-connect bayonet locking system manufactured to withstand the challenges and complexities of harsh environment off-road applications. They are rated IP69k.

While maintaining compatibility with existing shell size 24 industry standard designs, ease of use was exceeded through enhanced ergonomics using an easy grip coupling system and visual and tactile indicators ensuring reliable mating confirmation.

Wire management improvements include two different back shell systems that thread onto the rear of the connectors to provide strain relief and additional wire seal protection. The low-cost, tie-wrap option and the fully enclosed backshell are interchangeable for specific application requirements. Its rugged, high-performance capability is ideal for panel mount or in-line heavy-duty applications such as commercial vehicle, agriculture, construction, or marine installations.

Downloads

Features and Benefits
  • 3 key-way bayonet design ensures proper mating of connectors
  • High-density signal and mixed power insert configurations
  • Operating temperature range: -55°C to +125°C
  • High-current configurations incorporating revolutionary RADSOK® contacts
  • High strength impact resistant and lightweight thermoplastic housings
  • Low insertion force stamped terminals offer improved manufacturing efficiencies
  • Sealing features consisting of durable high-temperature silicone provide a barrier from lubricating oils, hydraulic fluids, and fossil fuels
  • Utilizes A Series™ standard contact system
  • Standard wide thread adapter (WTA) provides maximum access to the rear grommet and improved serviceability
  • Environmentally sealed and engineered rapid and secure mating system achieves IP67/IP69K protection (in mated condition) from ingress of dust, water, mud, and other contaminants and is vibration resistant
  • Backshells maintain a compression-fit design to resist maximum pull-out forces and facilitate strain-relief for jacketed cable ranges
  • Wire entry sealing available in three separate ranges for discrete wire applications

Dura|Mate Housings

AfbeeldingOnderdeelnr. fabrikantBeschrijvingGrootte omhulsel, MILType contactMontagekenmerkAvailable QuantityPrijsDetails weergeven
CONN RCPT HSG MALE 19POS PNL MNTAHDP04-24-19PR-WTACONN RCPT HSG MALE 19POS PNL MNT-KrimpenSchot - moer aan de voorkant0 - Immediate$9.14Details weergeven
CONN PLUG HSG FMALE 19POS INLINEAHDP06-24-19SR-WTACONN PLUG HSG FMALE 19POS INLINE-Krimpen-290 - Immediate$11.63Details weergeven
CONN RCPT HSG MALE 19POS PNL MNTAHDP04-24-19PN-WTACONN RCPT HSG MALE 19POS PNL MNT-KrimpenSchot - moer aan de voorkant373 - Immediate$9.07Details weergeven

Dura|Mate Circular Connectors

AfbeeldingOnderdeelnr. fabrikantBeschrijvingBrandbaarheidsscore materiaalAvailable QuantityPrijsDetails weergeven
CONN PLUG FMALE 9P NICKEL CRIMPAHDP06-24-91S-BS1-K06SCONN PLUG FMALE 9P NICKEL CRIMPUL94 V-010 - Immediate$34.29Details weergeven
CONN PLUG FMALE 9P NICKEL CRIMPAHDP06-24-91S-BS1-K10SCONN PLUG FMALE 9P NICKEL CRIMPUL94 V-043 - Immediate
100 - Factory Stock
$40.68Details weergeven
CONN PLUG FMALE 9P NICKEL CRIMPAHDP06-24-91S-BS1-K16SCONN PLUG FMALE 9P NICKEL CRIMPUL94 V-00 - Immediate$40.68Details weergeven

Dura|Mate Accessories

AfbeeldingOnderdeelnr. fabrikantBeschrijvingVoor gebruik met/gerelateerde productenGrootte omhulsel - inzetstukAvailable QuantityPrijsDetails weergeven
CONN HEX NUT 24 BLACKAHDP24-PN01CONN HEX NUT 24 BLACKAHDP-serie bus242776 - Immediate$2.08Details weergeven
CONN LOCKWASHER 24 SILVERAT14-001-2486CONN LOCKWASHER 24 SILVERAHDP-serie bus243347 - Immediate$1.26Details weergeven
CONN FLANGE SEAL 24 BLACKAHDP-16-04477CONN FLANGE SEAL 24 BLACKAHDP-connectors voor paneelmontage241469 - Immediate$0.68Details weergeven
CONN PROTECTIVE COVER 24 BLACKAHDC04-24CONN PROTECTIVE COVER 24 BLACKAHDP-serie plug240 - Immediate$2.70Details weergeven
CONN HEX NUT 18 BLACKAHDP18-PN01CONN HEX NUT 18 BLACKAHDP-serie bus181241 - Immediate$2.02Details weergeven
CONN LOCKWASHER 18 SILVERAT14-002-1886CONN LOCKWASHER 18 SILVERAHDP-serie bus18175 - Immediate$1.26Details weergeven
CONN FLANGE SEAL 18 BLACKAHDP-16-04978CONN FLANGE SEAL 18 BLACKAHDP-connectors voor paneelmontage18359 - Immediate$0.76Details weergeven
CONN PROTECTIVE COVER 18 BLACKAHDC06-18CONN PROTECTIVE COVER 18 BLACKAHDP-serie bus1828 - Immediate$3.30Details weergeven
CONN PROTECTIVE COVER 24 BLACKAHDC04-24-PMCONN PROTECTIVE COVER 24 BLACKAHDP-serie plug2430 - Immediate$6.43Details weergeven
CONN PROTECTIVE COVER 24 BLACKAHDC04-24-PMTCONN PROTECTIVE COVER 24 BLACKAHDP-serie plug24186 - Immediate$8.79Details weergeven
CONN PROTECTIVE COVER 24 BLACKAHDC04-24-TCONN PROTECTIVE COVER 24 BLACKAHDP-serie plug24591 - Immediate$4.72Details weergeven
CONN SEALING PLUG 8 WHITEA114018CONN SEALING PLUG 8 WHITEAHDP-serie81667 - Immediate$0.40Details weergeven
CONN SEALING PLUG 4 REDA114019CONN SEALING PLUG 4 REDAHDP-serie41000 - Immediate$0.88Details weergeven
CONN PROTECTIVE COVER 18 BLACKAHDC04-18CONN PROTECTIVE COVER 18 BLACKAHDP-serie plug18118 - Immediate
400 - Factory Stock
$3.53Details weergeven
CONN PROTECTIVE COVER 24 BLACKAHDC06-24CONN PROTECTIVE COVER 24 BLACKAHDP-serie bus240 - Immediate$3.75Details weergeven

Dura|Mate Backshells

AfbeeldingOnderdeelnr. fabrikantBeschrijvingKabelopeningDiameter - buitenGrootte omhulsel - inzetstukAvailable QuantityPrijsDetails weergeven
CONN BACKSH SZ24 BLK 1 11/16-12AHDPBS-0406-001CONN BACKSH SZ24 BLK 1 11/16-12-1,803" (45,80mm)242724 - Immediate
2000 - Factory Stock
$2.98Details weergeven
CONN BACKSH SZ24 BLK 1 11/16-12AHDPBS-0406-002CONN BACKSH SZ24 BLK 1 11/16-120,571" ~ 0,709" (14,50mm ~ 18,00mm)1,803" (45,80mm)24645 - Immediate$4.80Details weergeven
CONN BACKSH SZ18 BLK 1 7/16-12AHDPBS-18-001CONN BACKSH SZ18 BLK 1 7/16-120,925" (23,50mm)1,551" (39,40mm)18732 - Immediate$2.13Details weergeven
CONN BACKSH SZ18 BLK 1 7/16-12AHDPBS-18-002CONN BACKSH SZ18 BLK 1 7/16-120,571" ~ 0,709" (14,50mm ~ 18,00mm)1,551" (39,40mm)180 - Immediate$4.05Details weergeven
CONN BACKSHELL SZ24 BLACKAHDPBS-010-2405CONN BACKSHELL SZ24 BLACK--24861 - Immediate$2.85Details weergeven
CONN BACKSHELL SZ24 BLACKAHDPBS-011-2405CONN BACKSHELL SZ24 BLACK--24520 - Immediate$4.45Details weergeven
CONN BACKSHELL ADPT SZ18 BLACKAHDPBS-015-1805CONN BACKSHELL ADPT SZ18 BLACK1,138" (28,90mm)-18210 - Immediate$4.05Details weergeven
CONN BACKSHELL ADPT SZ18 BLACKAHDPBS-016-1805CONN BACKSHELL ADPT SZ18 BLACK1,138" (28,90mm)1,614" (41,00mm)180 - Immediate$3.48Details weergeven
CONN BACKSH SZ24 BLK 1 11/16-12AHDPBS-0406-SM01CONN BACKSH SZ24 BLK 1 11/16-120.551" ~ 0.709" (14.00mm ~ 18.00mm)-2441 - Immediate$8.59Details weergeven
Updated: 2019-02-18
Published: 2017-09-07