ATP Series™ Connectors
Amphenol Sine Systems ATP series connectors are designed for demanding interconnect applications
Amphenol Sine Systems ATP series connectors are designed as an IP68/69K rated (mated), high-performance, cost-effective, thermoplastic solution with superior environmental seals and seal retention capabilities, and are designed for use with 10 AWG to 14 AWG with size 12 contacts handling up to 25 A.
All ATP series connectors have been developed to be completely compatible with all other existing standard products industry-wide. They are also available in the BoardLock™, StructurePlus™, HYPERBUSS™, and PanelMate™ series of connectors and available in 2, 4, and 6 positions.
- Current capacity: size 12, 25 A (max)
- Wire range: size 12 contacts will accept wire ranges of 12 AWG to 14 AWG
- Operating temperature range: -55°C to +125°C continuous at rated current
- Dielectric withstanding: current leak less than 2 mA at 1,500 VAC
- Physical shock: no unlocking, unmating, or other unsatisfactory results during or after 50 G in each of three usually perpendicular planes; no electrical discontinuities longer than 1 µs; MIL-STD-202, Method 213 Condition C
- Vibration: maintains continuity and exhibits no mechanical or physical damage after vibration levels of 20 G at 10 Hz to 2,000 Hz
- Insulation resistance: 1,000 MΩ minimum at +25°C
- Corrosion resistance: connectors show no evidence of corrosion after exposure to 48 hours of salt spray per MIL-STD-1344, Method 1001
- Submersion: IP67; wired and mated connection will withstand immersion under three feet of water without loss of electronic qualities or leakage
- Fluid resistance: connectors show no damage when exposed to most fluids used in industrial application
- Contact retention contacts (minimum load): 70 lbs. for size 12 contacts
- Thermal cycle: no cracking, chipping, or leaking after 20 test cycles from -55°C to +125°C
- Durability: no electrical or mechanical defects after 100 cycles of engagement and disengagement
Resources
Rectangular Connectors - Free Hanging, Panel Mount
| Afbeelding | Onderdeelnr. fabrikant | Beschrijving | Aantal posities | Hoogte | Available Quantity | Prijs | Details weergeven | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ATP06-2S-KIT01 | CONN PLUG 2POS CRIMP 12-14AWG | 2 | - | 118 - Immediate | $12.86 | Details weergeven |
![]() | ![]() | ATP04-2P-KIT01 | CONN RCPT 2POS CRIMP 12-14AWG | 2 | - | 0 - Immediate | $14.71 | Details weergeven |
![]() | ![]() | ATP06-4S-KIT01 | CONN PLUG 4POS CRIMP 12-14AWG | 4 | - | 24 - Immediate | $20.14 | Details weergeven |
![]() | ![]() | ATP04-4P-KIT01 | CONN RCPT 4POS CRIMP 12-14AWG | 4 | - | 0 - Immediate | $17.52 | Details weergeven |
![]() | ![]() | ATP2PS-CKIT | CONN PLUG&RCPT 2P CRIMP 12-14AWG | 2 | - | 92 - Immediate | $19.96 | Details weergeven |
![]() | ![]() | ATP4PS-CKIT | CONN PLUG&RCPT 4P CRIMP 12-14AWG | 4 | - | 40 - Immediate | $28.68 | Details weergeven |
Rectangular Connectors - Housings
| Afbeelding | Onderdeelnr. fabrikant | Beschrijving | Aantal rijen | Type montage | Type bevestiging | Available Quantity | Prijs | Details weergeven | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ATP04-2P | CONN RCPT HSG 2POS | 1 | Vrijhangend (in-lijn) | Grendelhouder | 7337 - Immediate | $2.44 | Details weergeven |
![]() | ![]() | ATP04-4P | CONN RCPT HSG 4POS | 2 | Vrijhangend (in-lijn) | Grendelhouder | 2958 - Immediate | $3.64 | Details weergeven |
![]() | ![]() | ATP06-2S | CONN PLUG HSG 2POS | 1 | Vrijhangend (in-lijn) | Grendelslot | 1111 - Immediate | $1.63 | Details weergeven |
![]() | ![]() | ATP06-4S | CONN PLUG HSG 4POS | 2 | Vrijhangend (in-lijn) | Grendelslot | 3966 - Immediate | $3.12 | Details weergeven |
![]() | ![]() | ATP04-2P-EC01 | CONN RCPT HSG 2POS | 1 | Vrijhangend (in-lijn) | Grendelhouder | 139 - Immediate | $4.27 | Details weergeven |
Rectangular Connectors - Accessories
| Afbeelding | Onderdeelnr. fabrikant | Beschrijving | Aantal posities | Voor gebruik met/gerelateerde producten | Available Quantity | Prijs | Details weergeven | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | AWP-2P | CONN RCPT WEDGE 2POS ORANGE | 2 | ATP Series™ | 6430 - Immediate | $0.21 | Details weergeven |
![]() | ![]() | AWP-2S | CONN PLUG WEDGE 2POS ORANGE | 2 | ATP Series™ | 0 - Immediate | $0.30 | Details weergeven |
![]() | ![]() | AWP-4P | CONN RCPT WEDGE 4POS ORANGE | 4 | ATP Series™ | 2957 - Immediate | $0.28 | Details weergeven |