Pre-tinned Coaxial PCB Connectors

Amphenol SV Microwave’s pre-tinned PCB connectors help prevent rust, corrosion, and oxidization and increase the durability of the solder joints

Image of Amphenol SV Microwave’s Pre-tinned Coaxial PCB ConnectorsAmphenol SV Microwave’s pre-tinned surface mount and edge launch coaxial PCB connectors provide fast and easy soldering by eliminating a step for the installation technician. These pre-tinned PCB connectors not only prevent rust, corrosion, and oxidization but also increase the durability of the solder joints. Current configurations include single and multiport 2.92 mm, 2.4 mm, 1.85 mm, SMA, SMP and SMPM edge launch, board mount and through-hole connectors. SV Microwave’s SMPx PCB connector designs are ideal for high-density applications while allowing for axial and radial misalignment to compensate for tolerance stack up.

Features  
  • Pre-tinned surface mount and edge launch PCB connectors
  • Fast and easy soldering
  • Rust, corrosion, and oxidization prevention
  • Increased solder joint durability
  • High-frequency coaxial connectors for PCBs
  • Series: 2.92 mm, 2.4 mm, 1.85 mm, SMA, SMP and SMPM
  • Surface mount, through-hole and edge launch designs for any PCB
Applications  
  • 5G communications infrastructure
  • Internet of Things (IoT)
  • High frequency/high-speed digital
  • Test and instrumentation
  • Wireless communications
  • Military and aerospace

Pre-tinned Coaxial PCB Connectors

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
CONN SMP PLUG STR 50OHM EDGEMNT1211-66137-TDCONN SMP PLUG STR 50OHM EDGEMNT33 - Immediate$101.70Details weergeven
CONN SMP PLUG STR 50OHM SMD1211-40003-TDCONN SMP PLUG STR 50OHM SMD75 - Immediate$60.18Details weergeven
CONN SMP PLUG STR 50OHM EDGEMNT1211-66195-TDCONN SMP PLUG STR 50OHM EDGEMNT0 - Immediate$101.70Details weergeven
CONN 2.92MM JCK STR 50OHM EDGEMT1521-60051-TDCONN 2.92MM JCK STR 50OHM EDGEMT15 - Immediate$125.09Details weergeven
CONN SMPS PLUG STR 50OHM SMD3811-60006-TDCONN SMPS PLUG STR 50OHM SMD324 - Immediate$130.49Details weergeven
CONN SMP PLUG STR 50OHM EDGEMNT9311-60038-TDCONN SMP PLUG STR 50OHM EDGEMNT62 - Immediate$161.64Details weergeven
CONN SMP PLUG STR 50OHM SMD1211-40001-TDCONN SMP PLUG STR 50OHM SMD0 - Immediate$95.60Details weergeven
CONN SMPS PLUG STR 50OHM SMD3811-40022-TDCONN SMPS PLUG STR 50OHM SMD0 - Immediate$86.73Details weergeven
CONN SMA JACK R/A 50OHM EDGE MNT2921-61493-TDCONN SMA JACK R/A 50OHM EDGE MNT0 - Immediate$95.37Details weergeven
2.92MM JACK R/A 50OHM EDGE MNT1521-00002-TD2.92MM JACK R/A 50OHM EDGE MNT58 - Immediate$136.16Details weergeven
2.4MM JACK R/A 50OHM EDGE MNT1621-60050-TD2.4MM JACK R/A 50OHM EDGE MNT0 - Immediate$225.81Details weergeven
Published: 2018-05-25