Solderless RF LiteTouch PCB Connectors

Amphenol SV Microwave's solderless PCB compression mount connectors feature fast and easy installation

Image of Amphenol SV Microwave's Solderless RF Litetouch ConnectorsAmphenol SV Microwave's high frequency coaxial / surface mount PCB connectors meet the industry need for high performing, highly reliable solderless connectors for precision thin substrate mounting. As frequencies increase and board substrates become thinner, the standard solderless PCB compression mount connectors can create undesirable results on thin dielectric PCB. The Amphenol SV Microwave LiteTouch PCB connector addresses this issue by maintaining a solderless connection while keeping the board material intact. Current configurations include 2.92 mm, 2.4 mm, and SMA versions.

Application Note: Solderless RF LiteTouch PCB Connectors

Features
  • Solderless PCB compression mount for fast and easy installation, also available with mounting hardware
  • Conforms to flexible circuit boards
  • Non-destructive engagement on soft or thin <0.010 inch dielectric cores
  • Series: SMA, 2.92 mm, and 2.4 mm
  • Custom optimized PCB footprint design through simulation available
  • COTS versions available through distribution
  • Cost-effective testing solutions
 Applications
 
  • Internet of Things (IoT)
  • 5G wireless infrastructures
  • Smart cities and agriculture
  • Embedded computing
 
  • Precision thin substrate mountings
  • Ideal for high-speed PCB materials
  • RF test and measurements
  • Stripline, microstrip, and co-planar waveguide PCB launches

Solderless RF LiteTouch PCB Connectors

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
CONN SMA JACK 50 OHM SMDSF2921-61506CONN SMA JACK 50 OHM SMD653 - Immediate$49.99Details weergeven
CONN SMA JACK 50 OHM SMDSF2921-61507CONN SMA JACK 50 OHM SMD50 - Immediate$49.99Details weergeven
CONN 2.92MM JACK 50 OHM SMDSF1521-60115CONN 2.92MM JACK 50 OHM SMD113 - Immediate$76.73Details weergeven
CONN 2.92MM JACK 50 OHM SMDSF1521-60124CONN 2.92MM JACK 50 OHM SMD72 - Immediate$83.54Details weergeven
CONN 2.4MM JACK 50 OHM SMDSF1621-60049CONN 2.4MM JACK 50 OHM SMD423 - Immediate$93.80Details weergeven
CONN 2.4MM JACK 50 OHM SMDSF1621-60048CONN 2.4MM JACK 50 OHM SMD0 - Immediate$97.48Details weergeven

Solderless RF LiteTouch PCB Connectors with Mounting Hardware

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
CONN SMA JACK 50 OHM SMDSF2921-61506-1SCONN SMA JACK 50 OHM SMD1089 - Immediate$47.81Details weergeven
CONN SMA JACK 50 OHM SMDSF2921-61507-1SCONN SMA JACK 50 OHM SMD287 - Immediate$51.83Details weergeven
CONN 2.92MM JACK 50 OHM SMDSF1521-60115-1SCONN 2.92MM JACK 50 OHM SMD267 - Immediate$64.08Details weergeven
CONN 2.92MM JACK 50 OHM SMDSF1521-60124-1SCONN 2.92MM JACK 50 OHM SMD0 - Immediate$79.17Details weergeven
CONN 2.4MM JACK 50 OHM SMDSF1621-60049-1SCONN 2.4MM JACK 50 OHM SMD0 - Immediate$95.17Details weergeven
CONN 2.4MM JACK 50 OHM SMDSF1621-60048-1SCONN 2.4MM JACK 50 OHM SMD216 - Immediate$98.85Details weergeven
Published: 2018-08-29