SYNIOS® P2222 LED for Automotive Signaling Applications

ams OSRAM's SYNIOS P2222 family for automotive signaling applications are fully automotive exterior qualified LEDs with excellent performance

Image of ams OSRAM's SYNIOS® P2222 LED for Automotive Signaling Applicationsams OSRAM's SYNIOS P2222 family are standard mid-power LEDs for automotive signaling applications. They feature a small package outline and are available in all application-specific colors. The SYNIOS P2222 family is a fully automotive exterior-qualified LED with excellent performance. It was designed to offer a highly competitive alternative to standard signaling LEDs.

Features
  • Standard mid-power package
  • Cost-optimized next-generation QFN package with 2222 footprint
  • Full signaling color spectrum available
  • Potential synergy to combine mid- and low-power devices in one platform
Applications
  • Static signaling
  • Automotive

SYNIOS® P2222 LED for Automotive Signaling Applications

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
SYNIOS P2222: NEW STANDARD MID-PKW DDLN31.SK-8J7K-3L07M0-8E8G-200-R18SYNIOS P2222: NEW STANDARD MID-P2623 - Immediate$0.42Details weergeven
SYNIOS P2222: NEW STANDARD MID-PKR DDLN31.23-8G6J-26-J3T3-200-R18SYNIOS P2222: NEW STANDARD MID-P6078 - Immediate$0.39Details weergeven
SYNIOS P2222: NEW STANDARD MID-PKS DDLN31.23-5G7H-68-J3T3-200-R18SYNIOS P2222: NEW STANDARD MID-P3482 - Immediate$0.39Details weergeven
SYNIOS P2222: NEW STANDARD MID-PKY DDLN31.23-5G8H-36-J3T3-200-R18SYNIOS P2222: NEW STANDARD MID-P1690 - Immediate$0.39Details weergeven
Published: 2024-06-26