TCS34725/TCS34727 Color Light-to-Digital Converter with IR Blocking Filter

ams OSRAM's red, green, blue (RGB), and clear light sensing for health/fitness, process control, and backlight applications

Image of ams OSRAM's TCS34725/TSC34727 Color Light to Digital Converter with IR Blocking Filterams OSRAM's TCS34725 and TCS34727 are color light-to-digital converters that provide a digital return of  RGB, and clear light sensing values. An IR blocking filter, integrated on-chip and localized to the color sensing photodiodes, minimizes the IR spectral component of the incoming light and allows color measurements to be made accurately. The high sensitivity, wide dynamic range, and IR blocking filter make the TCS34725 and TCS34727 ideal color sensor solutions for use under various lighting conditions.

The TCS34725 and TCS34727 color sensors are ideal for RGB LED back light control, solid-state lighting, health/fitness products, industrial process controls, and medical diagnostic equipment. In addition, the IR blocking filter enables the color sensors to perform ambient light sensing (ALS). ALS is widely used in display-based products such as smartphones, notebooks, and TVs to sense the lighting environment and enable automatic display brightness for optimal viewing and power savings.

Features  
  • Output: I2C
  • Resolution (Bits): 16
  • Features: gain control, interrupt, and sleep mode
  • Voltage supply: 2.7 V to 3.6 V
  • Current supply: 330 µA @ 3 V
  • Temperature operating range: -30°C to +70°C
  • Package/case: 6-SMD
Applications
  • Back light applications:
    • Notebooks
    • Televisions/TVs
    • Displays
  • Health and fitness
  • Industrial process controls
  • Medical diagnostic equipment

TCS3472EVM Evaluation Module

AfbeeldingOnderdeelnr. fabrikantBeschrijvingDetectiebereikOpmerkingAvailable QuantityPrijsDetails weergeven
EVAL MODULE FOR TCS3472TCS3472EVMEVAL MODULE FOR TCS3472--0 - Immediate$122.71Details weergeven

Expansion Boards and Daughter Cards

AfbeeldingOnderdeelnr. fabrikantBeschrijvingTypeGebruikt IC / onderdeelInhoudAvailable QuantityPrijsDetails weergeven
FLOTILLA COLOR SENSORPIM030FLOTILLA COLOR SENSORSensorTCS3472Printplaat/-platen0 - Immediate$5.49Details weergeven
GRAVITY RGB COLOR SENSORSEN0212GRAVITY RGB COLOR SENSORSensorTCS34725Printplaat/-platen203 - Immediate$6.71Details weergeven
ENVIRO PHAT (INDIVIDUAL)PIM181ENVIRO PHAT (INDIVIDUAL)SensorADS1015, BMP280, LSM303D, TCS3472Printplaat/-platen0 - Immediate$15.94Details weergeven
ENVIRO PHAT FOR RASPB PI ZERO3194ENVIRO PHAT FOR RASPB PI ZEROSensorADS1015, BMP280, LSM303D, TCS3472Printplaat/-platen, stiftlijst(en)0 - Immediate$20.35Details weergeven

FLORA Wearable Sensor

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
FLORA COLOR SENSOR WHT TCS347251356FLORA COLOR SENSOR WHT TCS347250 - Immediate$6.76Details weergeven

RGB Color Sensor

AfbeeldingOnderdeelnr. fabrikantBeschrijvingDetectiebereikIngebouwdOpmerkingAvailable QuantityPrijsDetails weergeven
RGB COLOR SENSOR WITH IR FILTER1334RGB COLOR SENSOR WITH IR FILTERRGB--0 - Immediate$6.76Details weergeven
Published: 2017-10-10