AD8605/AD8606/AD8608 Rail-to-Rail Operational Amplifiers

Analog Devices’ AD8605/AD8606/AD8608 are low noise, CMOS op amps for handheld, battery, and audio applications

Image of Analog Devices’ AD8605/AD8606/AD8608 Rail-to-Rail Operational AmplifiersADI features their AD8605 (single), AD8606 (dual), and AD8608 (quad) rail-to-rail input and output (RRIO) operational amplifiers. These op amps use DigiTrim® technology for precision trimming. The AD8605, AD8606, and AD8608 have low offset voltage (80 mA), low input voltage (2.7 V to 5.5 V), current noise (8 nV/√Hz), and wide bandwidth 10 MHz. They come in a variety of packages including SOT-23, WLCSP, TSSOP, and MSOP, and they have a wide operational temperature range from -40°C to +125°C. The AD8605, AD8606, and AD8608 are perfect for handheld, battery, and audio applications.

Features
  • Channels: 1, 2, and 4
  • Rail-to-rail amplifier
  • Gain bandwidth product: 10 MHz
  • Voltage supply: 2.7 V to 5.5 V
  • Voltage input offset: 80 µA
  • Current output channel: 80 mA
  • Current supply: 1 mA
  • Temperature operating range: -40°C to +125°C
  • Package/case: SOT-23-5, WLCSP, MSOP, and TSSOP
Applications
  • Battery power instrumentation
  • Handheld
  • Sensors
  • Audio
  • Commercial and industrial

AD8605 Evaluation Boards

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
EVAL SYSTEM FOR CN0254EVAL-CN0254-SDPZEVAL SYSTEM FOR CN02542 - Immediate$90.73Details weergeven
EVAL BD FOR AD7171 AD8212 AD8605EVAL-CN0218-SDPZEVAL BD FOR AD7171 AD8212 AD86050 - Immediate$65.77Details weergeven

AD8606 Evaluation Boards

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
EVAL BD FOR AD5933 AD5934 AD8606EVAL-CN0217-EB1ZEVAL BD FOR AD5933 AD5934 AD86060 - Immediate$91.68Details weergeven
PMOD BOARD 12BIT 300KSPS ADCEVAL-CN0335-PMDZPMOD BOARD 12BIT 300KSPS ADC1 - Immediate$49.19Details weergeven
PMOD BOARD 12BIT 300KSPS ADCEVAL-CN0336-PMDZPMOD BOARD 12BIT 300KSPS ADC1 - Immediate$49.19Details weergeven
PMOD BOARD CONDUCTIVITY AD5934EVAL-CN0349-PMDZPMOD BOARD CONDUCTIVITY AD59340 - Immediate$55.18Details weergeven
EVAL BOARD FOR ADXL001EVAL-CN0303-SDPZEVAL BOARD FOR ADXL0010 - ImmediateSee Page for PricingDetails weergeven

AD8608 Evaluation Boards

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
EVAL SYSTEM FOR CN0254EVAL-CN0254-SDPZEVAL SYSTEM FOR CN02542 - Immediate$90.73Details weergeven
PMOD BRD RTD SENSOR CONDITIONEREVAL-CN0337-PMDZPMOD BRD RTD SENSOR CONDITIONER0 - Immediate$49.19Details weergeven
PMOD BOARD PIEZOELECTRIC AD7091REVAL-CN0350-PMDZPMOD BOARD PIEZOELECTRIC AD7091R2 - Immediate$61.14Details weergeven

AD8605 Rail-to-Rail Operational Amplifiers

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
IC OPAMP GP 1 CIRCUIT SOT23-5AD8605ARTZ-REEL7IC OPAMP GP 1 CIRCUIT SOT23-578359 - Immediate$2.52Details weergeven
IC OPAMP GP 1 CIRCUIT 5WLCSPAD8605ACBZ-REEL7IC OPAMP GP 1 CIRCUIT 5WLCSP7960 - Immediate$2.77Details weergeven
IC OPAMP GP 1 CIRCUIT SOT23-5AD8605ARTZ-R2IC OPAMP GP 1 CIRCUIT SOT23-514328 - Immediate$3.61Details weergeven
IC OPAMP GP 1 CIRCUIT SOT23-5AD8605ARTZ-REELIC OPAMP GP 1 CIRCUIT SOT23-537008 - Immediate$2.52Details weergeven

AD8606 Rail-to-Rail Operational Amplifiers

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
IC CMOS 2 CIRCUIT 8MSOPAD8606ARMZ-REELIC CMOS 2 CIRCUIT 8MSOP4122 - Immediate$4.40Details weergeven
IC CMOS 2 CIRCUIT 8MSOPAD8606ARMZ-R7IC CMOS 2 CIRCUIT 8MSOP0 - Immediate$4.40Details weergeven
IC CMOS 2 CIRCUIT 8SOICAD8606ARZ-REELIC CMOS 2 CIRCUIT 8SOIC3654 - Immediate$4.40Details weergeven
IC CMOS 2 CIRCUIT 8SOICAD8606ARZ-REEL7IC CMOS 2 CIRCUIT 8SOIC4422 - Immediate$4.40Details weergeven
IC CMOS 2 CIRCUIT 8WLCSPAD8606ACBZ-REEL7IC CMOS 2 CIRCUIT 8WLCSP0 - Immediate$4.40Details weergeven

AD8608 Rail-to-Rail Operational Amplifiers

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
IC CMOS 4 CIRCUIT 14TSSOPAD8608ARUZ-REELIC CMOS 4 CIRCUIT 14TSSOP5513 - Immediate$5.78Details weergeven
IC CMOS 4 CIRCUIT 14SOICAD8608ARZIC CMOS 4 CIRCUIT 14SOIC1842 - Immediate$5.78Details weergeven
IC CMOS 4 CIRCUIT 14TSSOPAD8608ARUZIC CMOS 4 CIRCUIT 14TSSOP10297 - Immediate$5.78Details weergeven
IC CMOS 4 CIRCUIT 14SOICAD8608ARZ-REELIC CMOS 4 CIRCUIT 14SOIC1655 - Immediate$5.78Details weergeven
IC CMOS 4 CIRCUIT 14SOICAD8608ARZ-REEL7IC CMOS 4 CIRCUIT 14SOIC2372 - Immediate$5.78Details weergeven
Published: 2017-07-11