ADF4355/56 and ADF5355/56 Microwave Wideband Synthesizers with Integrated VCO

Analog Devices offers its ADF4355/ADF4356/ADF5355/ADF5356 microwave synthesizers for industrial communications infrastructures

Image of Analog Devices' ADF4355/ADF4356/ADF5355 Microwave Wideband Synthesizers with Integrated VCOADI's ADF4355/ADF4356/ADF5355/ADF5356 allow implementation of fractional-N or integer-N, phase-locked loop (PLL) frequency synthesizers. The wideband microwave VCO design permits frequency operation from 6.8 GHz to 13.6 GHz at one radio frequency (RF) output. A series of frequency dividers at another frequency output permits operation from 54 MHz to 6800 MHz.

The ADF4355/ADF4356/ADF5355/ADF5356 all have a series of frequency dividers which permit operation from 54 MHz to 6,800 MHz. In addition, the VCO frequency is connected to divide by 1, 2, 4, 8, 16, 32, or 64 circuits that allow the user to generate RF output frequencies as low as 54 MHz. For applications that require isolation, the RF output stage can be muted. The mute function is both pin and software controllable. Control of all on-chip registers is through a simple 3-wire interface. The ADF4355/ADF4356/ADF5355/ADF5356 operate with analog and digital power supplies ranging from 3.15 V to 3.45 V, with charge pump and VCO supplies from 4.75 V to 5.25 V.

Features and Benefits
  • Fanout distribution, fractional-N or integer-N, clock/frequencysynthesizer (RF)
  • Phase lock loop (PLL): no/yes
  • Clock input/output
  • Number of circuits: one
  • Differential: input/output: no/no, no/yes, yes/yes
  • Frequency: up to 4.4 GHz, 6.8 GHz, and 13.6 GHz
  • Voltage supply: 3.15 V to 3.45 V
  • Temperature range: -40°C to 85°C
  • 32-WFQFN exposed PAD, CSP
  • 32-LFCSP-WQ (5 x 5)
  • Ration: input/output: 1:2
Applications
  • Wireless infrastructures (LTE, W-CDMA, TD-SCDMA, WiMAX, GSM, PCS, and DCS)
  • Point-to-point/point-to-multipoint microwave links
  • Satellites/VSATs
  • Test equipment/instrumentation
  • Clock generation

Evaluation Boards

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
EVAL BOARD FOR ADF4355EV-ADF4355SD1ZEVAL BOARD FOR ADF43554 - Immediate$369.83Details weergeven
EVAL BOARD FOR ADF4355-3EV-ADF4355-3SD1ZEVAL BOARD FOR ADF4355-39 - Immediate$369.83Details weergeven
EVAL BOARD FOR ADF5355EV-ADF5355SD1ZEVAL BOARD FOR ADF535512 - Immediate$578.86Details weergeven
EVAL BOARD FOR ADF5356EV-ADF5356SD1ZEVAL BOARD FOR ADF53560 - Immediate$369.83Details weergeven

ADF4355 Microwave Wideband Synthesizers

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
IC FANOUT DIST 32LFCSPADF4355-2BCPZIC FANOUT DIST 32LFCSP205 - Immediate$44.24Details weergeven
IC FANOUT DIST 32LFCSPADF4355-3BCPZIC FANOUT DIST 32LFCSP161 - Immediate$60.86Details weergeven
IC FANOUT DIST 32LFCSPADF4355BCPZIC FANOUT DIST 32LFCSP691 - Immediate$60.86Details weergeven
IC FANOUT DIST 32LFCSPADF4355-2BCPZ-RL7IC FANOUT DIST 32LFCSP0 - Immediate$28.59Details weergeven
IC FANOUT DIST 32LFCSPADF4355BCPZ-RL7IC FANOUT DIST 32LFCSP0 - Immediate$40.16Details weergeven
IC FANOUT DIST 32LFCSPADF4355-3BCPZ-RL7IC FANOUT DIST 32LFCSP0 - Immediate$40.16Details weergeven

ADF4356 Microwave Wideband Synthesizers

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
IC FANOUT DIST 32LFCSPADF4356BCPZIC FANOUT DIST 32LFCSP424 - Immediate$60.61Details weergeven
IC FANOUT DIST 32LFCSPADF4356BCPZ-RL7IC FANOUT DIST 32LFCSP932 - Immediate$60.61Details weergeven

ADF5355 Microwave Wideband Synthesizers

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
IC INTEGRATED SYNTH/VCO 32LFCSPADF5355BCPZIC INTEGRATED SYNTH/VCO 32LFCSP51 - Immediate$108.12Details weergeven
IC INTEGRATED SYNTH/VCO 32LFCSPADF5355BCPZ-RL7IC INTEGRATED SYNTH/VCO 32LFCSP257 - Immediate$108.12Details weergeven

ADF5356 Microwave Wideband Synthesizers

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
IC 13.6GHZ PLLVCO 32LFCSP-WQADF5356BCPZIC 13.6GHZ PLLVCO 32LFCSP-WQ0 - Immediate$113.58Details weergeven
IC 13.6GHZ PLLVCO 32LFCSP-WQADF5356BCPZ-RL7IC 13.6GHZ PLLVCO 32LFCSP-WQ0 - Immediate$113.58Details weergeven
Published: 2016-12-22