ADUM1250/ADUM1251 Dual Digital Hotswap Isolators

Analog Devices digital isolators with iCoupler® technology for networking, power over Ethernet, and power supply applications

Image of ADI's ADuM1250/ADuM1251 Dual Digital Hotswap IsolatorsADI’s ADUM1250 and ADUM1251 are dual digital hotswap isolators with unidirectional and bidirectional I2C communication. These isolators are based on ADI’s iCoupler technology that is an improvement in performance and power consumption over traditional optocouplers. The ADUM120 offers two bidirectional channels whereas the ADUM1251 offers one unidirectional channel and one bidirectional channel. These isolators are AEC-Q100 automotive qualified as well as UL, CSA, and VDE certified. The ADUM1250 and ADUM1251 come in an 8-pin SOIC package with temperature ranges from -40°C to +125°C. These isolators are perfect for networking, power over Ethernet, and power supply applications.

Features
  • iCoupler series
  • Technology: magnetic coupling
  • Interface: I2C
  • Number of channels: 2
  • Channel type: bidirectional
  • Package/case: SOIC
  • Voltage isolation: 2500 VRMS
  • Data rate: 1 Mbps
  • Voltage supply: 3 V to 5.5 V
  • Temperature operating range: -40°C to +125°C
Applications
  • Power supplies
  • Networking
  • Isolated I2C interface
  • Power over Ethernet (POE)

ADUM1250/ADUM1251 Dual Digital Hotswap Isolators

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
DGTL ISOLTR 2.5KV 2CH I2C 8-SOICADUM1250ARZ-RL7DGTL ISOLTR 2.5KV 2CH I2C 8-SOIC8699 - Immediate$6.45Details weergeven
DGTL ISOLTR 2.5KV 2CH I2C 8-SOICADUM1250ARZDGTL ISOLTR 2.5KV 2CH I2C 8-SOIC2235 - Immediate$6.45Details weergeven
DGTL ISOLTR 2.5KV 2CH I2C 8-SOICADUM1250SRZDGTL ISOLTR 2.5KV 2CH I2C 8-SOIC488 - Immediate$7.52Details weergeven
DGTL ISOLTR 2.5KV 2CH I2C 8-SOICADUM1250SRZ-RL7DGTL ISOLTR 2.5KV 2CH I2C 8-SOIC1564 - Immediate$7.52Details weergeven
DGTL ISOLTR 2.5KV 2CH I2C 8-SOICADUM1250WSRZ-RL7DGTL ISOLTR 2.5KV 2CH I2C 8-SOIC1662 - Immediate$7.93Details weergeven
DGTL ISOLTR 2.5KV 2CH I2C 8-SOICADUM1250WSRZDGTL ISOLTR 2.5KV 2CH I2C 8-SOIC660 - Immediate$7.93Details weergeven
DGTL ISOLTR 2.5KV 2CH I2C 8-SOICADUM1251ARZDGTL ISOLTR 2.5KV 2CH I2C 8-SOIC106 - Immediate$5.66Details weergeven
DGTL ISOLTR 2.5KV 2CH I2C 8-SOICADUM1251ARZ-RL7DGTL ISOLTR 2.5KV 2CH I2C 8-SOIC2014 - Immediate$5.66Details weergeven
DGTL ISOLTR 2.5KV 2CH I2C 8-SOICADUM1251WARZDGTL ISOLTR 2.5KV 2CH I2C 8-SOIC5272 - Immediate$7.18Details weergeven
Published: 2017-08-01