ADuM4122 Adjustable Slew Rate, Single Isolated Gate Driver

Analog Devices' gate driver, 3 A short-circuit (less than 3 Ω) is ideal for applications such as switching power supplies

Image of Analog Devices' ADuM4122 Isolated Single Gate DriverAnalog Devices' ADuM4122 is an isolated, single device, dual output driver that uses iCoupler® technology to provide precision isolation and provides 5 kVRMS isolation in the wide-body, 8-lead SOIC package. These isolation components combine high-speed complementary metal-oxide-semiconductor (CMOS) and monolithic transformer technology to provide performance characteristics superior to alternatives such as a combination of pulse transformers and gate drivers.

The ADuM4122 operates with an input supply voltage range from 3.3 V to 6.5 V providing compatibility with lower voltage systems. Unlike gate drivers that employ high-voltage level translation methodologies, the ADuM4122 offers true galvanic isolation between the input and the output regions.

The ADuM4122 features two output pins that facilitate slew rate control of two output drive strengths. The VOUT pin follows the logic of the VIN+ pin while the boosting output, VOUT_SRC can be toggled to follow the VIN+ pin or to go high-Z. The toggling of the slew rate is controlled by the primary side. Slew rate control can allow for electromagnetic interference (EMI) mitigation and voltage overshoot control. An internal thermal shutdown sets outputs low if internal temperatures on the ADuM4122 exceed the thermal shutdown temperature.

The gate drivers provide reliable control over the switching characteristics of insulated gate bipolar transistor (IGBT) and metal-oxide-semiconductor field effect transistor (MOSFET) configurations over a wide range of switching voltages allowing for simple slew rate control.

Features
  • 2 A output current per output pin (< 3 Ω RDS(ON)_X)
  • 3 A peak short-circuit current
  • 3.3 V to 6.5 V, VDD1
  • 4.5 V to 35 V, VDD2
  • Positive going threshold, UVLO at 3.3 V VDD1
  • Multiple positive going thresholds, UVLO options on VDD2:
    • Grade A: 4.4 V (typ.) positive going threshold, UVLO
    • Grade B: 7.3 V (typ.) positive going threshold, UVLO
    • Grade C: 11.3 V (typ.) positive going threshold, UVLO
  • Precise timing characteristics:
    • 48 ns (max.) propagation delay for falling edge
  • Wide-body, 8-lead SOIC_IC
  • CMOS input logic levels
  • High common-mode transient immunity: > 150 kV/µs
  • High junction operating temperature: +125°C
  • Default low output
  • Selectable slew rate control
  • Safety and regulatory approvals (pending):
    • UL recognition per UL 1577:
      • 5 kVRMS for 1 minute
    • CSA component acceptance notice 5A
    • VDE certificate of conformity (pending):
      • DIN V VDE V 0884-10
      • VIORM: 849 V peak
Applications
  • Switching power supplies
  • Isolated IGBT and MOSFET gate drivers
  • Industrial inverters

Evaluation Board

AfbeeldingOnderdeelnr. fabrikantBeschrijvingFunctieIngebouwdGebruikt IC / onderdeelAvailable QuantityPrijsDetails weergeven
EVAL BOARD FOR ADUM4122EVAL-ADUM4122EBZEVAL BOARD FOR ADUM4122GatedriverNeeADuM41221 - Immediate$63.84Details weergeven

ADuM4122 Isolated Single Gate Drivers

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
DGTL ISO 5KV 1CH GATE DVR 8SOICADUM4122ARIZDGTL ISO 5KV 1CH GATE DVR 8SOIC50 - Immediate$7.25Details weergeven
DGTL ISO 5KV 1CH GATE DVR 8SOICADUM4122BRIZDGTL ISO 5KV 1CH GATE DVR 8SOIC0 - Immediate$7.25Details weergeven
DGTL ISO 5KV 1CH GATE DVR 8SOICADUM4122CRIZDGTL ISO 5KV 1CH GATE DVR 8SOIC82 - Immediate$7.25Details weergeven
DGTL ISO 5KV 1CH GATE DVR 8SOICADUM4122ARIZ-RLDGTL ISO 5KV 1CH GATE DVR 8SOIC0 - Immediate$4.26Details weergeven
DGTL ISO 5KV 1CH GATE DVR 8SOICADUM4122BRIZ-RLDGTL ISO 5KV 1CH GATE DVR 8SOIC0 - Immediate$4.26Details weergeven
DGTL ISO 5KV 1CH GATE DVR 8SOICADUM4122CRIZ-RLDGTL ISO 5KV 1CH GATE DVR 8SOIC0 - Immediate$4.26Details weergeven
Published: 2019-06-11