OP177 High Bandwidth Operational Amplifiers

Analog Devices offers their OP177 op amps for commercial, consumer, and industrial applications

Image of Analog Devices' OP177 High Bandwidth Operational AmplifiersADI’s OP177 are high precision operational amplifiers with an offset voltage of only 25 µV at room temperature. Voltage supplied can be either dual or single at 6 V to 36 V or ±3 V to 18 V and current consumption is a small 1.6 mA. These op amps provide chopper type performance at a lower cost, less board space, and less noise. The OP177 have a temperature range of -40°C to +85°C and comes in an 8-pin PDIP or 8-pin SOIC package.

Features
  • Gain bandwidth product: 600 kHz
  • Voltage supply: 6 V to 36 V / ±3 V to 18 V
  • Voltage input offset: 10 µV/20 µV
  • Current input bias 1.2 nA
  • Current supply: 1.6 mA
  • Temperature operating range: -40°C to +85°C
  • Package/case:  8-PDIP or 8-SOIC

Applications

  • Industrial
  • Consumer

OP177 High Bandwidth Operational Amplifiers

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
IC OPAMP GP 1 CIRCUIT 8SOICOP177GSZ-REEL7IC OPAMP GP 1 CIRCUIT 8SOIC10255 - Immediate$2.62Details weergeven
IC OPAMP GP 1 CIRCUIT 8DIPOP177GPZIC OPAMP GP 1 CIRCUIT 8DIP2505 - Immediate$3.95Details weergeven
IC OPAMP GP 1 CIRCUIT 8SOICOP177FSZIC OPAMP GP 1 CIRCUIT 8SOIC792 - Immediate$7.97Details weergeven
IC OPAMP GP 1 CIRCUIT 8DIPOP177FPZIC OPAMP GP 1 CIRCUIT 8DIP2128 - Immediate$10.67Details weergeven
IC OPAMP GP 1 CIRCUIT 8SOICOP177GSZIC OPAMP GP 1 CIRCUIT 8SOIC8887 - Immediate$2.62Details weergeven
IC OPAMP GP 1 CIRCUIT 8SOICOP177GSZ-REELIC OPAMP GP 1 CIRCUIT 8SOIC6778 - Immediate$2.62Details weergeven
IC OPAMP GP 1 CIRCUIT 8SOICOP177FSZ-REEL7IC OPAMP GP 1 CIRCUIT 8SOIC432 - Immediate$7.97Details weergeven
IC OPAMP GP 1 CIRCUIT 8SOICOP177GSIC OPAMP GP 1 CIRCUIT 8SOIC0 - ImmediateSee Page for PricingDetails weergeven
IC OPAMP GP 1 CIRCUIT 8SOICOP177GS-REELIC OPAMP GP 1 CIRCUIT 8SOIC0 - ImmediateSee Page for PricingDetails weergeven
IC OPAMP GP 1 CIRCUIT 8SOICOP177GS-REEL7IC OPAMP GP 1 CIRCUIT 8SOIC0 - ImmediateSee Page for PricingDetails weergeven
IC OPAMP GP 1 CIRCUIT 8SOICOP177FSZ-REELIC OPAMP GP 1 CIRCUIT 8SOIC344 - Immediate$7.97Details weergeven
Published: 2017-05-16