MKRZero with Headers

Arduino's MKRZero shrinks the functionality of the Arduino Zero down into an Arduino MKR1000 form factor

Image of Arduino's MKRZero with HeadersArduino's MKRZero brings users the power of a Zero in the smaller format established by the MKR form factor. The MKRZero board is a great educational tool for learning about 32-bit application development. It has an on-board SD connector with dedicated SPIs that allows users to interact with music files using the Arduino Sound library and I2S library with no extra hardware.
The board is powered by Microchip’s SAM D21 MCU, which features a 32-bit Arm® Cortex® -M0+ core operating at 3.3 V logic levels. The board contains everything needed to support the microcontroller; simply connect it to a computer with a micro-USB cable or power it by a LiPo battery. The battery voltage can also be monitored since a connection between the battery and the analog converter of the board exists and the board includes charge circuitry to easily recharge the LiPo from a 5 V source.

Features
  • Small form factor
  • Low power consumption
  • Integrated battery management
  • USB host
  • Integrated SD card management
  • Programmable SPI, I2C, and UART
  • 22 GPIO
  • 12 PWM pins
  • 10-bit DAC analog output

Associated Boards

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
MKR PROTOSHIELDTSX00001MKR PROTOSHIELD35 - Immediate$8.52Details weergeven
MKR PROTOSHIELD LARGETSX00002MKR PROTOSHIELD LARGE13 - Immediate$9.72Details weergeven
MKR RELAY SHIELDTSX00003MKR RELAY SHIELD28 - Immediate$17.04Details weergeven
MKR SD SHIELDTSX00004MKR SD SHIELD0 - Immediate$16.92Details weergeven
MKR2UNOTSX00005MKR2UNO15 - Immediate$13.51Details weergeven

Associated ICs

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
IC MCU 32BIT 256KB FLASH 48QFNATSAMD21G18A-MUIC MCU 32BIT 256KB FLASH 48QFN612 - Immediate$3.50Details weergeven
IC MCU 32BIT 256KB FLASH 48TQFPATSAMD21G18A-AUTIC MCU 32BIT 256KB FLASH 48TQFP784 - Immediate$3.66Details weergeven
Published: 2017-08-11